reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GA-970A-UD3P :: Motherboard socket AM3+ Gigabyte


Gigabyte GA-970A-UD3P

  • Product Description
  • Technical information
  • General
    • Socket
    • AMD Socket AM3+
    • Chip set
    • AMD 970 / AMD SB950
    • Memory
    • DDR3 1066 up to max. 2000 (OC)
    • RAM-Socket
    • 4x DDR3, max. 32 GB
    • Raid
    • Level 0/1/5/10/JBOD
    • Soundchip
    • VIA VT2021 8 channel
    • Graphics
    • -/-
  • Internal I/O Ports
    • PCI Express x16
    • 2
    • PCI Express x1
    • 3
    • PCI
    • 2
    • SATA internal
    • 6x (6 Gb/s)
  • External I/O Ports
    • VGA
    • -
    • DVI
    • 0x
    • HDMI
    • 0x
    • LAN
    • 10/100/1000 Realtek
  • Measures
    • Format
    • ATX
    • Width
    • 305 mm
    • Depth
    • 244 mm
  • Interfaces
    • Parallel port
    • 0x
    • Seriell Port
    • 1x

Gigabyte's AMD motherboards support AMD's 32 nm AMD AM3+ multi-core processors, which is the perfect base for multitasking platforms, multimedia applications and powerful games.

Details:
• Chipset: AMD 970/SB950
• Memory slots: 4 x DDR3 DIMM, dual PC3-16000U (OC)
• Expansion slots: 2x PCIe 2.0 x16 (1 x x16, 1 x x4), 3x PCIe 2.0 x1, 2 x PCI
• External ports: 2 x USB 3.0 (VL805), 8x USB 2.0, 1 x Gb LAN (Realtek), 6x jacks, 1 x S/PDIF (Toslink), 1 x PS/2 Combo
• Internal ports: 2 x USB 3.0 (VL805), 6x USB 2.0, 6x SATA 6Gb/s (SB950), 1 x CPU-4-pin fan, 1 x 4-pin fan, 2 x fan 3-pin, 1 x serial
• Audio: 7.1 (VT2021)
• RAID level: 0/1/5/10 (SB950)
• Multi-GPU: AMD 2-Way CrossFireX (x16/x4)
• Power connections: 1 x 24-pin ATX, 1 x 8-pin ATX12V
• Special features: All solid capacitors



Manufacturer : GIGABYTE
Factory number : GA-970A-UD3P
Package weight : 1.452 kg
RoHS : conform
Technical information
  • General
    • Socket
    • AMD Socket AM3+
    • Chip set
    • AMD 970 / AMD SB950
    • Memory
    • DDR3 1066 up to max. 2000 (OC)
    • RAM-Socket
    • 4x DDR3, max. 32 GB
    • Raid
    • Level 0/1/5/10/JBOD
    • Soundchip
    • VIA VT2021 8 channel
    • Graphics
    • -/-
  • Internal I/O Ports
    • PCI Express x16
    • 2
    • PCI Express x1
    • 3
    • PCI
    • 2
    • SATA internal
    • 6x (6 Gb/s)
  • External I/O Ports
    • VGA
    • -
    • DVI
    • 0x
    • HDMI
    • 0x
    • LAN
    • 10/100/1000 Realtek
  • Measures
    • Format
    • ATX
    • Width
    • 305 mm
    • Depth
    • 244 mm
  • Interfaces
    • Parallel port
    • 0x
    • Seriell Port
    • 1x
Datasheet/manual