reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GA-78LMT-USB3 :: Motherboard socket AM3+ Gigabyte

Item-No.: GA-78LMT-USB3
€54,95
Category of goods: 0


GA-78LMT-USB3

  • Product Description
  • Technical information
  • General
    • Socket
    • AMD Socket AM3+
    • Processor
    • APUs with AM3+ socket
    • Chip set
    • AMD 760G /SB710
    • Memory
    • DDR3 1066 up to max. 1333 (OC)
    • RAM-Socket
    • 4x DDR3, max. 32 GB
    • Raid
    • Level 0/1/10/JBOD
    • Graphics
    • onBoard
    • Design
    • Micro ATX
  • Interfaces
    • SATA
    • 6x (3 Gb/s)
    • ATA
    • 1x
    • PCI Express
    • 1x (x16), 1x (x1)
    • PCI
    • 1x
    • Audio
    • Realtek ALC887 8 channel
    • Parallel port
    • 1x
    • Seriell Port
    • 1x
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
    • LAN
    • 10/100/1000 Realtek
  • Measures
    • Width
    • 244 mm
    • Depth
    • 244 mm

The Gigabyte 78LMT-USB3 motherboard is designed to provide a stable high-speed platform for the fast data transfer of components using the revolutionary Gigabyte Ultra durable technology. Based on AMD's 760G chipset, the 78 LMT-USB3 supports the 45 nm AMD AM3 Phenom II / Athlon II processors, integrated DDR3 memory controller, HyperTransport 3.0 technology links and PCI Express 2.0 graphic interfaces.

Details:
  • Chipset: AMD 760G/SB710

  • Memory slots: 4 x DDR3 DIMM, dual PC3-10667U/DDR3-1333 (OC)

  • Expansion slots: 1 x PCIe 2.0 x16, 1 x PCIe x1, 1 x PCI

  • External ports: 1 x VGA, 1 x DVI, 1 x HDMI 1.2, 2 x USB 3.0 (Etron EJ168), 4 x USB 2.0, 1 x Gb LAN, 3x jack, 1 x PS/2 Combo

  • Internal ports: 2 x USB 3.0 (Etron EJ168), 4 x USB 2.0, 6 x SATA 3 GB/s (SB710), 1x PATA, 1 x 4-pin CPU fan, 1 x 4-pin fan, 1 x serial, 1 x parallel

  • Audio: 7.1 (Realtek ALC887)

  • RAID level: 0/1/10 (SB710)

  • Multi-GPU: N/A

  • Power connections: 1 x 24-pin ATX, 1 x 8-pin EPS12 V

  • CPU phases: 4+1

  • Graphics: ATI Radeon HD 3000

  • Special features: µATX




Manufacturer : GIGABYTE
Factory number : GA-78LMT-USB3
Package weight : 1.092 kg
RoHS : conform
Technical information
  • General
    • Socket
    • AMD Socket AM3+
    • Processor
    • APUs with AM3+ socket
    • Chip set
    • AMD 760G /SB710
    • Memory
    • DDR3 1066 up to max. 1333 (OC)
    • RAM-Socket
    • 4x DDR3, max. 32 GB
    • Raid
    • Level 0/1/10/JBOD
    • Graphics
    • onBoard
    • Design
    • Micro ATX
  • Interfaces
    • SATA
    • 6x (3 Gb/s)
    • ATA
    • 1x
    • PCI Express
    • 1x (x16), 1x (x1)
    • PCI
    • 1x
    • Audio
    • Realtek ALC887 8 channel
    • Parallel port
    • 1x
    • Seriell Port
    • 1x
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
    • LAN
    • 10/100/1000 Realtek
  • Measures
    • Width
    • 244 mm
    • Depth
    • 244 mm
Datasheet/manual