reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUSMBA 90MB0R30 :: ASUS A88XM-E/USB 3.1 (FM2+)

Item-No.: ASUSMBA 90MB0R30
€71,50
Category of goods: 0


ASUS A88XM-E/USB 3.1

  • Product Description
  • Technical information
  • General
    • Socket
    • AMD Socket FM2+
    • Processor
    • APUs with FM2/FM2+ socket
    • Chip set
    • AMD A88X Bolton-D4
    • Memory
    • DDR3 1333 up to max. 2400 (OC)
    • RAM-Socket
    • 2x DDR3, max. 32 GB
    • Raid
    • Level 0/1/5/10/JBOD
    • Graphics
    • Processor graphics
    • Design
    • Micro ATX
  • Interfaces
    • SATA
    • 6x (6 Gb/s)
    • ATA
    • 0x
    • PCI Express
    • 1x (x16), 1x (x1)
    • PCI
    • 1x
    • Audio
    • Realtek ALC887 8 channel
    • Parallel port
    • 0x
    • Seriell Port
    • 1x
  • External I/O Ports
    • USB 3.1 (external)
    • 2x
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
    • LAN
    • 10/100/1000 (RTL8111H)
  • Measures
    • Width
    • 226 mm
    • Depth
    • 191 mm

Feature-rich A88x micro-ATX motherboard, including 5X protection II for reliable stability, LED-illuminated audio shielding, ground-breaking protection functions and USB 3.1.

  • 5X protection II — advanced hardware safeguards for all-round security

  • Ultra-fast speed of 10 Gb/s with integrated second generation USB 3.1 ports

  • Epic gaming audio with LED-illuminated shielding

  • Multiple award-winning UEFI BIOS with EZ Flash 2


Details:
  • Chipset: AMD A88X

  • Memory: 2x DDR3 DIMM, dual PC3-19200U/DDR3-2400 (OC), max. 32 GB (UDIMM)

  • Expansion slots: 1 x PCIe 3.0 x16, 1 x PCIe 2.0 x1, 1 x PCI

  • External ports: 1x VGA, 1x DVI-D, 1x HDMI, 2x USB 3.1 (type A, ASM1142), 2x USB 3.0, 2x USB 2.0, 1x Gb LAN (Realtek RTL8111H), 3x jack, 1x PS/2 keyboard, 1x PS/2 mouse

  • Internal ports: 2x USB 3.0, 4x USB 2.0, 6x SATA 6 Gb/s (A88X), 1x CPU fan 4-pin, 1x fan 4-pin, 1x serial

  • Audio: 7.1 (Realtek ALC887)

  • RAID level: 0/1/5/10 (A88X)

  • Multi-GPU: N/A

  • Power connections: 1x 24-pin ATX, 1x 4-pin ATX12V

  • CPU phases: 5

  • Graphics: IGP (via CPU/APU)

  • Special features: µATX, audio + solid capacitors




Manufacturer : ASUS
Factory number : 90MB0R30-M0EAY0
Package weight : 0.762 kg
RoHS : conform
Technical information
  • General
    • Socket
    • AMD Socket FM2+
    • Processor
    • APUs with FM2/FM2+ socket
    • Chip set
    • AMD A88X Bolton-D4
    • Memory
    • DDR3 1333 up to max. 2400 (OC)
    • RAM-Socket
    • 2x DDR3, max. 32 GB
    • Raid
    • Level 0/1/5/10/JBOD
    • Graphics
    • Processor graphics
    • Design
    • Micro ATX
  • Interfaces
    • SATA
    • 6x (6 Gb/s)
    • ATA
    • 0x
    • PCI Express
    • 1x (x16), 1x (x1)
    • PCI
    • 1x
    • Audio
    • Realtek ALC887 8 channel
    • Parallel port
    • 0x
    • Seriell Port
    • 1x
  • External I/O Ports
    • USB 3.1 (external)
    • 2x
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
    • LAN
    • 10/100/1000 (RTL8111H)
  • Measures
    • Width
    • 226 mm
    • Depth
    • 191 mm
Datasheet/manual