reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUSMBA 90MB0PU0 :: ASUS 970 Pro Gaming/Aura (AM3+)


ASUS 970 PRO GAMING/AURA

  • Product Description
  • Technical information
  • General
    • Socket
    • AMD Socket AM3+
    • Chip set
    • AMD 970 / AMD SB950
    • Memory
    • DDR3 1066 up to max. 2133 (OC)
    • RAM-Socket
    • 4x DDR3, max. 32 GB
    • Raid
    • Level 0/1/5/10
    • Soundchip
    • ASUS SupremeFX 8 channel
    • Multi-GPU NVIDIA
    • -
    • Multi-GPU AMD
    • 2-Way-CrossFireX (x8/x8)
    • CPU-phases
    • 8
    • Graphics
    • -/-
  • Internal I/O Ports
    • PCI Express x16
    • 2
    • PCI Express x1
    • 2
    • PCI
    • 2
    • SATA internal
    • 6x (6 Gb/s)
    • M.2 (1)
    • 1x M.2/M-Key (PCIe 2.0 x4)
    • Power connector
    • 1x 24-Pin ATX, 1x 8-Pin EPS12V
    • USB 3.0 internal
    • 2x
    • USB 2.0 internal
    • 6x
    • parallel Port (Internal)
    • -
    • serieller Port (internal)
    • 1x
    • CPU-fan
    • 2x 4-Pin
    • Fan
    • 3x 4-Pin
    • Header
    • 1x TPM
  • External I/O Ports
    • Audio Connector
    • 6x Klinke, 1x S/PDIF (optisch)
    • VGA
    • -
    • DVI
    • 0x
    • HDMI
    • 0x
    • USB 3.0 external Type A
    • -
    • USB 2.0 external
    • 8x
    • PS/2
    • 1x
    • LAN
    • 10/100/1000 (Intel I211-AT)
    • parallel Port (external)
    • -
    • serial Port (extern)
    • -
  • Measures
    • Format
    • ATX
    • Width
    • 305 mm
    • Depth
    • 244 mm
orld's first 970 AMD gaming board with official NVIDIA® certification

  • Supports AMD® AM3+ FX™/Phenom™ II/Athlon™ II/Sempron™ 100 Series Processors
  • NVIDIA® SLI™ and AMD® CrossFireX™ Support
  • Dual-channel DDR3 2133 support
  • Intel Gigabit Ethernet, LANGuard and GameFirst technology: Top-speed protected networking
  • SupremeFX: Flawless audio that makes you part of the game
  • Sonic Radar ll: Scan and detect your enemies to dominate
  • RAMCache: Speed up your game loads
  • Gamer's Guardian: Highly-durable components and smart DIY features
  • USB 3.1 Type-A and M.2: Ultra-speedy transfers for faster gaming


Details:
  • Chipset: AMD 970/SB950
  • Memory: 4x DDR3 DIMM, dual PC3-17000U/DDR3-2133 (OC)
  • Extension slots: 2x PCIe 2.0 x16 (1x x16, 1x x8), 2x PCIe 2.0 x1, 2x PCI, 1x M.2/M-Key (PCIe 2.0 x4, 2280/2260/2242)
  • External connectors: 2x USB 3.1 (type-A, ASM1142), 8x USB 2.0, 1x Gb LAN (Intel I211-AT), 6x jack, 1x S/PDIF (optical), 1x PS/2 Combo
  • Internal connectors: 2x USB 3.0, 6x USB 2.0, 6x SATA 6Gb/s (SB950), 2x CPU fan 4-Pin, 3x fan 4-Pin, 1x serial, TPM-Header
  • Audio: 7.1 (Realtek ALC1150/ASUS SupremeFX)
  • RAID level: 0/1/5/10 (SB950)
  • Multi-GPU: AMD 2-Way-CrossFireX (x8/x8)
  • power connections: 1x 24-Pin ATX, 1x 8-Pin EPS12V
  • CPU-phases: 8
  • Graphics: not available
  • Special features: audio+solid capacitors, LED lighting (RGB)



Manufacturer : ASUS
Factory number : 90MB0PU0-M0EAY0
Package weight : 1.427 kg
RoHS : conform
Technical information
  • General
    • Socket
    • AMD Socket AM3+
    • Chip set
    • AMD 970 / AMD SB950
    • Memory
    • DDR3 1066 up to max. 2133 (OC)
    • RAM-Socket
    • 4x DDR3, max. 32 GB
    • Raid
    • Level 0/1/5/10
    • Soundchip
    • ASUS SupremeFX 8 channel
    • Multi-GPU NVIDIA
    • -
    • Multi-GPU AMD
    • 2-Way-CrossFireX (x8/x8)
    • CPU-phases
    • 8
    • Graphics
    • -/-
  • Internal I/O Ports
    • PCI Express x16
    • 2
    • PCI Express x1
    • 2
    • PCI
    • 2
    • SATA internal
    • 6x (6 Gb/s)
    • M.2 (1)
    • 1x M.2/M-Key (PCIe 2.0 x4)
    • Power connector
    • 1x 24-Pin ATX, 1x 8-Pin EPS12V
    • USB 3.0 internal
    • 2x
    • USB 2.0 internal
    • 6x
    • parallel Port (Internal)
    • -
    • serieller Port (internal)
    • 1x
    • CPU-fan
    • 2x 4-Pin
    • Fan
    • 3x 4-Pin
    • Header
    • 1x TPM
  • External I/O Ports
    • Audio Connector
    • 6x Klinke, 1x S/PDIF (optisch)
    • VGA
    • -
    • DVI
    • 0x
    • HDMI
    • 0x
    • USB 3.0 external Type A
    • -
    • USB 2.0 external
    • 8x
    • PS/2
    • 1x
    • LAN
    • 10/100/1000 (Intel I211-AT)
    • parallel Port (external)
    • -
    • serial Port (extern)
    • -
  • Measures
    • Format
    • ATX
    • Width
    • 305 mm
    • Depth
    • 244 mm
Datasheet/manual