reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS MIBJA0 :: Motherboard socket AM3+ ASUS

Item-No.: ASUS MIBJA0
€179,95
Category of goods: 0


ASUS Sabertooth 990FX R2.0

  • Product Description
  • Technical information
  • General
    • Socket
    • AMD Socket AM3+
    • Processor
    • APUs with AM3+ socket
    • Chip set
    • AMD 990FX / AMD SB950
    • Memory
    • DDR3 1066 up to max. 1866 (OC)
    • RAM-Socket
    • 4x DDR3, max. 32 GB
    • Raid
    • Level 0/1/5/10
    • Graphics
    • -/-
    • Design
    • ATX
  • Interfaces
    • SATA
    • 6x (6 Gb/s), 2x eSATA
    • ATA
    • 0x
    • PCI Express
    • 4x (x16), 1x (x1)
    • PCI
    • 1x
    • Audio
    • Realtek ALC892 8 channel
    • Parallel port
    • 0x
    • Seriell Port
    • 1x
  • External I/O Ports
    • VGA
    • 0x
    • DVI
    • 0x
    • HDMI
    • 0x
    • LAN
    • 10/100/1000 (RTL8111F)
  • Measures
    • Width
    • 305 mm
    • Depth
    • 244 mm

Like its predecessor, the Asus Sabertooth 990FX R2.0 is equipped with the AMD 990FX chip set and supports AM3 and AM3+-based AMD processors. It has four PCIe 2.0 x16 slots for operating Quad-CrossFireX and Quad-SLI. The RAM in the SABERTOOTH 990FX R2.0 can be upgraded to up to 32 GB DDR3. Of course, the ATX motherboard has a Gigabit LAN, 8-channel audio, eight SATA3 and two eSATA3 ports and four USB 3.0 interfaces.

Details:
• AMD 990FX/SB950
• Memory slots: 4x DDR3
• Expansion slots: 2x PCIe 2.0 x16, 1x PCIe 2.0 x16 (electrical only x8), 1x PCIe 2.0 x16 (electrical only x4), 1x PCIe 2.0 x1, 1x PCI
• External ports: 4x USB 3.0 (ASMedia), 8x USB 2.0, 2x eSATA 6 Gb/s (ASMedia - shared), 1x Gb LAN (RTL8111F), 7.1 Audio (ALC892), 1x PS/2 combo
• Internal ports: 2x USB 3.0 (ASMedia), 4x USB 2.0, 2x SATA 6 Gb/s (ASMedia - shared), 6x SATA 6 Gb/s RAID 0/1/5/10, 2x PWM CPU fan, 4x PWM fan, 1x serial
• Features: All solid capacitors, AMD CrossFireX (x16/x16), nVIDIA SLI (x16/x16), UEFI



Manufacturer : ASUS
Factory number : 90-MIBJA0-G0EAY0VZ
Package weight : 2.042 kg
RoHS : conform
Technical information
  • General
    • Socket
    • AMD Socket AM3+
    • Processor
    • APUs with AM3+ socket
    • Chip set
    • AMD 990FX / AMD SB950
    • Memory
    • DDR3 1066 up to max. 1866 (OC)
    • RAM-Socket
    • 4x DDR3, max. 32 GB
    • Raid
    • Level 0/1/5/10
    • Graphics
    • -/-
    • Design
    • ATX
  • Interfaces
    • SATA
    • 6x (6 Gb/s), 2x eSATA
    • ATA
    • 0x
    • PCI Express
    • 4x (x16), 1x (x1)
    • PCI
    • 1x
    • Audio
    • Realtek ALC892 8 channel
    • Parallel port
    • 0x
    • Seriell Port
    • 1x
  • External I/O Ports
    • VGA
    • 0x
    • DVI
    • 0x
    • HDMI
    • 0x
    • LAN
    • 10/100/1000 (RTL8111F)
  • Measures
    • Width
    • 305 mm
    • Depth
    • 244 mm
Datasheet/manual