reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS M5A99XEVOR2 :: Motherboard socket AM3+ ASUS

Item-No.: ASUS M5A99XEVOR2
€104,95
Category of goods: 0

ASUS M5A99X Evo R2.0

  • Product Description
  • Technical information
  • General
    • Socket
    • AMD Socket AM3+
    • Processor
    • APUs with AM3+ socket
    • Chip set
    • AMD 990X / AMD SB950
    • Memory
    • DDR3 1066 up to max. 2133 (OC)
    • RAM-Socket
    • 4x DDR3, max. 32 GB
    • Raid
    • Level 0/1/5/10
    • Graphics
    • -/-
    • Design
    • ATX
  • Interfaces
    • SATA
    • 6x (6 Gb/s), 2x eSATA
    • ATA
    • 0x
    • PCI Express
    • 3x (x16), 2x (x1)
    • PCI
    • 1x
    • Audio
    • Realtek ALC892 8 channel
    • Parallel port
    • 0x
    • Seriell Port
    • 1x
  • External I/O Ports
    • VGA
    • 0x
    • DVI
    • 0x
    • HDMI
    • 0x
    • LAN
    • 10/100/1000 (RTL8111F)
  • Measures
    • Width
    • 305 mm
    • Depth
    • 244 mm

AMD 990x platform with Windows® 8 support — digital power design for the processor and memory to increase performance by 100%

Highlights:
• Dual intelligent processors 3-technology including the new DIGI+ Power Control—full hardware control—comprehensive performance boost
• Remote GO! - PC remote control and home entertainment
• USB 3.0 Boost — faster USB 3.0 transfer with UASP
• Network iControl — real-time monitoring of network bandwidths
• DirectKey — special key for direct BIOS access
• USB BIOS flashback — easy, worry-free USB BIOS flashback with hardware-based design
• UEFI BIOS — flexible and easy BIOS user interface
• Supports Windows 8 — compatibility assured

Details:
• Chip set: AMD 990X/SB950
• Memory slots: 4x DDR3, dual PC3-17066U (OC)
• Expansion slots: 3x PCIe 2.0 x16 (2x x16, 1x x4), 2x PCIe 2.0 x1, 1x PCI
• External ports: 2x USB 3.0 (ASMedia), 8x USB 2.0, 2x eSATA 6 Gb/s (ASMedia), 1x Gb LAN (RTL8111F), 6x jack, 1x S/PDIF (Toslink), 1x PS/2 Combo
• Internal ports: 2x USB 3.0 (ASMedia), 6x USB 2.0, 6x SATA 6 Gb/s (SB950), 1x 4-pin CPU fan, 4x 4-pin fan, 1x serial
• Audio: 7.1 (ALC892)
• RAID level: 0/1/5/10 (SB950)
• Multi GPU: NVIDIA 2-Way SLI (x8/x8), AMD 2-way CrossFireX (x8/x8)
• Power connections: 1x 24-pin ATX, 1x 8-pin ATX12V
• Features: All solid capacitors, UEFI



Manufacturer : ASUS
Factory number : 90-MIBJI0-G0EAY0IZ
Package weight : 1.538 kg
RoHS : conform
Technical information
  • General
    • Socket
    • AMD Socket AM3+
    • Processor
    • APUs with AM3+ socket
    • Chip set
    • AMD 990X / AMD SB950
    • Memory
    • DDR3 1066 up to max. 2133 (OC)
    • RAM-Socket
    • 4x DDR3, max. 32 GB
    • Raid
    • Level 0/1/5/10
    • Graphics
    • -/-
    • Design
    • ATX
  • Interfaces
    • SATA
    • 6x (6 Gb/s), 2x eSATA
    • ATA
    • 0x
    • PCI Express
    • 3x (x16), 2x (x1)
    • PCI
    • 1x
    • Audio
    • Realtek ALC892 8 channel
    • Parallel port
    • 0x
    • Seriell Port
    • 1x
  • External I/O Ports
    • VGA
    • 0x
    • DVI
    • 0x
    • HDMI
    • 0x
    • LAN
    • 10/100/1000 (RTL8111F)
  • Measures
    • Width
    • 305 mm
    • Depth
    • 244 mm
Datasheet/manual