reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS M5A97LER2 :: Motherboard socket AM3+ ASUS

Item-No.: ASUS M5A97LER2
€81,90
Category of goods: 0


ASUS M5A97 LE R2.0

  • Product Description
  • Technical information
  • General
    • Socket
    • AMD Socket AM3+
    • Processor
    • APUs with AM3+ socket
    • Chip set
    • AMD 970 / AMD SB950
    • Memory
    • DDR3 1066 up to max. 2133 (OC)
    • RAM-Socket
    • 4x DDR3, max. 32 GB
    • Raid
    • Level 0/1/5/10
    • Graphics
    • -/-
    • Design
    • ATX
  • Interfaces
    • SATA
    • 6x (6 Gb/s)
    • ATA
    • 0x
    • PCI Express
    • 1x (x16), 2x (x1)
    • PCI
    • 2x
    • Audio
    • Realtek ALC887 8 channel
    • Parallel port
    • 0x
    • Seriell Port
    • 1x
  • External I/O Ports
    • VGA
    • 0x
    • DVI
    • 0x
    • HDMI
    • 0x
    • LAN
    • 10/100/1000 (RTL8111F)
  • Measures
    • Width
    • 305 mm
    • Depth
    • 229 mm

The ASUS M5A97 LE R2.0 is fitted with the AMD-970 chip set and supports AMD processors based on AM3 and AM3+. It has two PCIe 2.0 x16 slots. The RAM can be expanded by up to 32 GB DDR3. In addition, the ATX motherboard M5A97 LE R2.0 has a Gigabit LAN, 8-channel sound, six SATA3 ports and two USB 3.0 interfaces in the back panel.

Details:
• AMD 970/SB950
• Memory slots: 4x DDR3
• Expansion slots: 1x PCIe 2.0 x16, 1x PCIe 2.0 x16 (electrical only x4), 2x PCIe 2.0 x1, 2x PCI
• External ports: 2x USB 3.0 (ASMedia), 6x USB 2.0, 1x Gb LAN (RTL8111F), 5.1 Audio (ALC887), 1x PS/2 keyboard, 1x PS/2 mouse
• Internal ports: 6x USB 2.0, 6x SATA 6 Gb/s RAID 0/1/5/10 (SB950), 1x PWM CPU fan, 3x PWM fan, 1x serial
• Features: All solid capacitors, UEFI, AMD CrossFireX
• Manufacturer's warranty: 36 months



Manufacturer : ASUS
Factory number : 90-MIBJP0-G0EAY0MZ
Package weight : 1.237 kg
RoHS : conform
Technical information
  • General
    • Socket
    • AMD Socket AM3+
    • Processor
    • APUs with AM3+ socket
    • Chip set
    • AMD 970 / AMD SB950
    • Memory
    • DDR3 1066 up to max. 2133 (OC)
    • RAM-Socket
    • 4x DDR3, max. 32 GB
    • Raid
    • Level 0/1/5/10
    • Graphics
    • -/-
    • Design
    • ATX
  • Interfaces
    • SATA
    • 6x (6 Gb/s)
    • ATA
    • 0x
    • PCI Express
    • 1x (x16), 2x (x1)
    • PCI
    • 2x
    • Audio
    • Realtek ALC887 8 channel
    • Parallel port
    • 0x
    • Seriell Port
    • 1x
  • External I/O Ports
    • VGA
    • 0x
    • DVI
    • 0x
    • HDMI
    • 0x
    • LAN
    • 10/100/1000 (RTL8111F)
  • Measures
    • Width
    • 305 mm
    • Depth
    • 229 mm
Datasheet/manual