reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS M5A78L-MUSB :: Motherboard socket AM3+ ASUS

Item-No.: ASUS M5A78L-MUSB
€75,50
Category of goods: 0
Bargain Item!
Limited amount available.


ASUS M5A78L-M/USB3

  • Product Description
  • Technical information
  • General
    • Socket
    • AMD Socket AM3+
    • Processor
    • APUs with AM3+ socket
    • Chip set
    • AMD 760G (780L)/SB710
    • Memory
    • DDR3 1066 up to max. 2000 (OC)
    • RAM-Socket
    • 4x DDR3, max. 32 GB
    • Raid
    • Level 0/1/10/JBOD
    • Graphics
    • AMD Radeon 3000
    • Design
    • Micro ATX
  • Interfaces
    • SATA
    • 6x (3 Gb/s)
    • ATA
    • 0x
    • PCI Express
    • 1x (x16), 1x (x1)
    • PCI
    • 2x
    • Audio
    • VIA VT1708S 8-channel
    • Parallel port
    • 1x
    • Seriell Port
    • 1x
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
    • LAN
    • 10/100/1000 Realtek
  • Measures
    • Width
    • 244 mm
    • Depth
    • 244 mm

The ASUS M5A78L MUSB motherboard supports AMD AM3+ multi-core processors with shared L3 cache and permits approved overclocking capabilities with less power consumption. It offers dual-channel DDR3 memory support and accelerates data transfer to up to 5200 MT/s via HyperTransport 3.0. AMD CPUs using the new 32 nm manufacturing process are also supported.

Features:
  • HyperTransport 3.0 — up to 2.6 times more bandwidth than HyperTransport 1.0

  • EPU — system-wide energy monitoring

  • Dual channel DDR3 2000 (overclocking) support

  • 8-channel high definition audio

  • EZ-Flash 2 — simply update the BIOS from a USB drive without starting the operating system

  • 2x USB 3.0


Details:
  • Chip set: AMD 760G/SB710

  • Memory slots: 4x DDR3 DIMM, dual PC3-16000U/DDR3-2000 (OC)

  • Expansion slots: 1x PCIe 2.0 x16, 1x PCIe x1, 2x PCI

  • External ports: 1x VGA, 1x DVI, 1x HDMI 1.2, 4x USB 2.0, 2x USB 3.0, 1x Gb LAN, 6x jack, 1x S/PDIF (optical), 1x PS/2 combo

  • Internal ports: 6x USB 2.0, 6x SATA 3 Gb/s (SB710), 1x 4-pin CPU fan, 1x 3-pin fan

  • Audio: 7.1 (Realtek ALC887)

  • RAID level: 0/1/10 (SB710)

  • Multi GPU: AMD Hybrid CrossFireX

  • Power connections: 1x 24-pin ATX, 1x 4-pin ATX12V

  • CPU phases: 4+1

  • Graphics: ATI Radeon HD 3000

  • Special features: µATX, all solid capacitors




Manufacturer : ASUS
Factory number : 90-MIBG70-G0EAY00Z
Package weight : 1.035 kg
RoHS : conform
Technical information
  • General
    • Socket
    • AMD Socket AM3+
    • Processor
    • APUs with AM3+ socket
    • Chip set
    • AMD 760G (780L)/SB710
    • Memory
    • DDR3 1066 up to max. 2000 (OC)
    • RAM-Socket
    • 4x DDR3, max. 32 GB
    • Raid
    • Level 0/1/10/JBOD
    • Graphics
    • AMD Radeon 3000
    • Design
    • Micro ATX
  • Interfaces
    • SATA
    • 6x (3 Gb/s)
    • ATA
    • 0x
    • PCI Express
    • 1x (x16), 1x (x1)
    • PCI
    • 2x
    • Audio
    • VIA VT1708S 8-channel
    • Parallel port
    • 1x
    • Seriell Port
    • 1x
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
    • LAN
    • 10/100/1000 Realtek
  • Measures
    • Width
    • 244 mm
    • Depth
    • 244 mm
Datasheet/manual