reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS M5A78L-MLX3 :: Motherboard socket AM3+ ASUS

Item-No.: ASUS M5A78L-MLX3
€46,95
Category of goods: 0


ASUS M5A78L-M LX3

  • Product Description
  • Technical information
  • General
    • Socket
    • AMD Socket AM3+
    • Processor
    • APUs with AM3+ socket
    • Chip set
    • AMD 760G /SB710
    • Memory
    • DDR3 1066 up to max. 1866 (OC)
    • RAM-Socket
    • 2x DDR3, max. 16 GB
    • Raid
    • Level 0/1/10/JBOD
    • Graphics
    • AMD Radeon 3000
    • Design
    • Micro ATX
  • Interfaces
    • SATA
    • 4x (3 Gb/s)
    • ATA
    • 0x
    • PCI Express
    • 1x (x16), 1x (x1)
    • PCI
    • 1x
    • Audio
    • Realtek ALC887 8 channel
    • Parallel port
    • 0x
    • Seriell Port
    • 1x
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 0x
    • HDMI
    • 0x
    • LAN
    • 10/100/1000 (Qualcomm AR8161/8171)
  • Measures
    • Width
    • 244 mm
    • Depth
    • 188 mm

Cost-effective solution for the AM3+ platform including ASUS EPC

• Supports AM3+ processors
• Core Unlocker — unlock untapped potential
• Anti-surge protection — optimum protection for the entire system
• ASUS EPU — energy savings for the entire system
• Low EMI — 50% less radiation

Details:
• Chip set: AMD 760G/SB710
• Memory slots: 2x DDR3 DIMM, dual PC3-14900U/DDR3-1866 (OC)
• Expansion slots: 1x PCIe 2.0 x16, 1x PCIe 2.0 x1, 1x PCI
• External ports: 1x VGA, 4x USB 2.0, 1x Gb LAN (Atheros), 3x jack, 1x PS/2 keyboard, 1x PS/2 mouse, 1x serial
• Internal ports: 4x USB 2.0, 4x SATA 3 Gb/s (SB710), 1x 4-pin CPU fan, 1x 3-pin fan
• Audio: 7.1 (Realtek ALC887)
• RAID level: 0/1/10 (SB710)
• Multi GPU: AMD Hybrid CrossFireX
• Power connections: 1x 24-pin ATX, 1x 4-pin ATX12V
• CPU phases: 3+1
• Graphics: ATI Radeon HD 3000
• Special features: µATX

• Important: Only supports CPUs up to max. 95 W TDP!



Manufacturer : ASUS
Factory number : 90-MIBI40-G0EAY0GZ
Package weight : 0.881 kg
RoHS : conform
Technical information
  • General
    • Socket
    • AMD Socket AM3+
    • Processor
    • APUs with AM3+ socket
    • Chip set
    • AMD 760G /SB710
    • Memory
    • DDR3 1066 up to max. 1866 (OC)
    • RAM-Socket
    • 2x DDR3, max. 16 GB
    • Raid
    • Level 0/1/10/JBOD
    • Graphics
    • AMD Radeon 3000
    • Design
    • Micro ATX
  • Interfaces
    • SATA
    • 4x (3 Gb/s)
    • ATA
    • 0x
    • PCI Express
    • 1x (x16), 1x (x1)
    • PCI
    • 1x
    • Audio
    • Realtek ALC887 8 channel
    • Parallel port
    • 0x
    • Seriell Port
    • 1x
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 0x
    • HDMI
    • 0x
    • LAN
    • 10/100/1000 (Qualcomm AR8161/8171)
  • Measures
    • Width
    • 244 mm
    • Depth
    • 188 mm
Datasheet/manual