reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS AM1M-A :: ASUS motherboard socket AM1

Item-No.: ASUS AM1M-A
€37,50
Category of goods: 0

ASUS AM1M-A

  • Product Description
  • Technical information
  • General
    • Socket
    • AMD Sockel AM1
    • Processor
    • APUs with AM1 socket
    • Chip set
    • System-on-Chip (SoC)
    • Memory
    • DDR3 1333 up to max. 1600
    • RAM-Socket
    • 2x DDR3, max. 32 GB
    • Raid
    • -/-
    • Graphics
    • Processor graphics
    • Design
    • Micro ATX
  • Interfaces
    • SATA
    • 2x (6 Gb/s)
    • ATA
    • 0x
    • PCI Express
    • 1x (x16), 2x (x1)
    • PCI
    • 0x
    • Audio
    • Realtek ALC887 8 channel
    • Parallel port
    • 1x
    • Seriell Port
    • 1x
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 0x
    • LAN
    • 10/100/1000 (RTL8111GR)
  • Measures
    • Width
    • 226 mm
    • Depth
    • 170 mm
AMD AM1 socket-based power-efficient SoC motherboard for entry-level desktops, featuring exclusive high-endurance 5x protection

• ASUS 5X PROTECTION — all-round protection for optimum quality, reliability and stability
• New UEFI BIOS — friendlier, easier, and more intuitive with helpful info added
• USB 3.0 Boost (UASP support) — up to 170% faster data transfer speeds than with conventional USB 3.0
  • AI Suite 3 — direct access to innovative ASUS features


  • Details:
    • Chip set: System-on-Chip (SoC)
    • Memory slots: 2x DDR3, PC3-14900U (OC)
    • Expansion slots: 1x PCIe 2.0 x16 (x4), 2x PCIe 2.0 x1
    • External ports: 1x VGA, 1x DVI-D, 1x HDMI, 2x USB 3.0, 4x USB 2.0, 1x Gb LAN (RTL8111GR), 3x jack, 1x PS/2 Combo
    • Internal ports: 2x USB 3.0, 4x USB 2.0, 2x SATA 6Gb/s, 1x 4-pin CPU fan, 1x 4-pin fan, 1x serial, 1x parallel
    • Audio: 7.1 (ALC887)
    • RAID level: N/A
    • Multi GPU: N/A
    • Power connections: 1x 24-pin ATX, 1x 4-pin ATX12V
    • Special features: µATX all solid capacitors, UEFI

    This powerful and innovative motherboard supports both dual and quad-core AMD Athlon and Sempron SoC (system-on-a-chip) APUs integrating Radeon™ HD graphics and support for HD video playback. This revolutionary APU (Accelerated Processing Unit) combines high processing power, advanced Microsoft® DirectX 11.1 graphics, and Fu sion controller hubs (FCHs) in one small, efficient package. The SoC APU features single-channel DDR3 1600/1333 memory, SATA 6Gbit/s and USB 3.0 natively. AMD Athlon/Sempron APUs are the first multi-core x86 SoCs with an AM1 Series socket solution for entry-level desktops, improving performance by over 50% compared to the previous (‘Brazos 2.0’) generation of AMD APUs.



    Manufacturer : ASUS
    Factory number : 90MB0IR0-M0EAY0
    Package weight : 0.674 kg
    RoHS : conform
    Technical information
    • General
      • Socket
      • AMD Sockel AM1
      • Processor
      • APUs with AM1 socket
      • Chip set
      • System-on-Chip (SoC)
      • Memory
      • DDR3 1333 up to max. 1600
      • RAM-Socket
      • 2x DDR3, max. 32 GB
      • Raid
      • -/-
      • Graphics
      • Processor graphics
      • Design
      • Micro ATX
    • Interfaces
      • SATA
      • 2x (6 Gb/s)
      • ATA
      • 0x
      • PCI Express
      • 1x (x16), 2x (x1)
      • PCI
      • 0x
      • Audio
      • Realtek ALC887 8 channel
      • Parallel port
      • 1x
      • Seriell Port
      • 1x
    • External I/O Ports
      • VGA
      • 1x
      • DVI
      • 1x
      • HDMI
      • 0x
      • LAN
      • 10/100/1000 (RTL8111GR)
    • Measures
      • Width
      • 226 mm
      • Depth
      • 170 mm
    Datasheet/manual