reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS A68HM-PLUS :: FM2+ ASUS motherboard socket

Item-No.: ASUS A68HM-PLUS
€55,50
Category of goods: 0


ASUS A68HM-Plus

  • Product Description
  • Technical information
  • General
    • Socket
    • AMD Socket FM2+
    • Processor
    • APUs with FM2/FM2+ socket
    • Chip set
    • AMD A68H FCH Bolton-D2H
    • Memory
    • DDR3 1333 up to max. 2400 (OC)
    • RAM-Socket
    • 2x DDR3, max. 32 GB
    • Raid
    • Level 0/1/10/JBOD
    • Graphics
    • Processor graphics
    • Design
    • Micro ATX
  • Interfaces
    • SATA
    • 4x (6 Gb/s)
    • ATA
    • 0x
    • PCI Express
    • 1x (x16), 1x (x1)
    • PCI
    • 1x
    • Audio
    • Realtek ALC887 8 channel
    • Parallel port
    • 0x
    • Seriell Port
    • 1x
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
    • LAN
    • 10/100/1000 (RTL8111GR)
  • Measures
    • Width
    • 226 mm
    • Depth
    • 183 mm

The ASUS A68HM-Plus is based on the AMD-A68H chip set. It has two DIMM slots and supports up to 32 GB of DDR3 memory in dual-channel operation. When A-series AMD CPUs are used, the A68HM-PLUS delivers powerful graphics with HDMI, DVI-D and VGA ports. The µATX motherboard has one PCIe 3.0 x16 slot, one PCIe 2.0 x1 slot and one PCI slot. Other features of the A68HM-PLUS includes HD sound, Gigabit LAN and four SATA3 ports.

Details:
  • Chip set: AMD A68H

  • Memory slots: 2x DDR3 DIMM, dual PC3-19200U/DDR3-2400 (OC)

  • Expansion slots: 1x PCIe 3.0 x16, 1x PCIe 2.0 x1, 1x PCI

  • External ports: 1x VGA, 1x DVI, 1x HDMI, 2x USB 3.0 (ASM1042), 2x USB 2.0, 1x Gb LAN (Realtek RTL8111GR), 3x jack, 1x PS/2 mouse, 1x PS/2 keyboard

  • Internal ports: 2x USB 3.0 (A68H), 4x USB 2.0, 4x SATA 6Gb/s (A68H), 1x 4-pin CPU fan, 1x 4-pin fan, 1x serial, TPM (header)

  • Audio: 7.1 (Realtek ALC887-VD)

  • Multi GPU: N/A

  • Power connections: 1x 24-pin ATX, 1x 4-pin ATX12V

  • CPU phases: 3+2

  • Features: All solid capacitors, µATX, UEFI




Manufacturer : ASUS
Factory number : 90MB0L40-M0EAY0
Package weight : 0.783 kg
RoHS : conform
Technical information
  • General
    • Socket
    • AMD Socket FM2+
    • Processor
    • APUs with FM2/FM2+ socket
    • Chip set
    • AMD A68H FCH Bolton-D2H
    • Memory
    • DDR3 1333 up to max. 2400 (OC)
    • RAM-Socket
    • 2x DDR3, max. 32 GB
    • Raid
    • Level 0/1/10/JBOD
    • Graphics
    • Processor graphics
    • Design
    • Micro ATX
  • Interfaces
    • SATA
    • 4x (6 Gb/s)
    • ATA
    • 0x
    • PCI Express
    • 1x (x16), 1x (x1)
    • PCI
    • 1x
    • Audio
    • Realtek ALC887 8 channel
    • Parallel port
    • 0x
    • Seriell Port
    • 1x
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
    • LAN
    • 10/100/1000 (RTL8111GR)
  • Measures
    • Width
    • 226 mm
    • Depth
    • 183 mm
Datasheet/manual