reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASROCK 970 EXT4 :: ASRock motherboard socket AM3+

Item-No.: ASROCK 970 EXT4
€96,50
Category of goods: 0

ASRock 970 Extreme4

  • Product Description
  • Technical information
  • General
    • Socket
    • AMD Socket AM3+
    • Processor
    • APUs with AM3+ socket
    • Chip set
    • AMD 970 / AMD SB950
    • Memory
    • DDR3 800 up to max. 2100 (OC)
    • RAM-Socket
    • 4x DDR3, max. 64 GB
    • Raid
    • Level 0/1/10/JBOD
    • Graphics
    • -/-
    • Design
    • ATX
  • Interfaces
    • SATA
    • 5x (6 Gb/s), 1x eSATA
    • ATA
    • 0x
    • PCI Express
    • See description
    • PCI
    • 2x
    • Audio
    • Realtek ALC892 8 channel
    • Parallel port
    • 0x
    • Seriell Port
    • 1x
    • Firewire
    • 1x / 1x
  • External I/O Ports
    • VGA
    • 0x
    • DVI
    • 0x
    • HDMI
    • 0x
    • LAN
    • 10/100/1000 (RTL8111E)
  • Measures
    • Width
    • 305 mm
    • Depth
    • 244 mm

For AM3+ processors with up to eight cores

• ASRock Dura Cap (2.5x longer life time), 100% Japanese-made high-quality conductive polymer capacitors
• Digi Power, supports AM3+ processor, 8-core CPU
• Supports dual channel DDR3 2100(OC)
• Supports AMD Quad CrossFireX™ , 3-way CrossFireX™ and CrossFireX™
• Supports NVIDIA® SLI™
• 4x USB 3.0, 5x SATA3, 2x IEEE 1394, Dr. Debug, power/reset/clear CMOS switch with LED
• 7.1 CH HD audio with content protection (Realtek ALC892 Audio Codec), supports THX TruStudio™
• Supports ASRock XFast RAM, XFast LAN, XFast USB technologies
• Supports Graphical UEFI, on/off play, instant boot, instant flash, APP charger, smart view, turbo UCC
• Software supplied in scope of delivery: CyberLink MediaEspresso 6.5 Trial

PCI-Express:
- 3x PCI Express 2.0 x16 slots (PCIE2/PCIE4: single at x16 (PCIE2)/x8 (PCIE4), or dual at x8 (PCIE2)/x8 (PCIE4); PCIE5: x4 mode)
- 2x PCI Express 2.0 x1 slots
- Supports AMD Quad CrossFireX™ , 3-way CrossFireX™ and CrossFireX™



Manufacturer : ASROCK
Factory number : 90-MXGIP0-A0UAYZ
Package weight : 1.507 kg
RoHS : conform
Technical information
  • General
    • Socket
    • AMD Socket AM3+
    • Processor
    • APUs with AM3+ socket
    • Chip set
    • AMD 970 / AMD SB950
    • Memory
    • DDR3 800 up to max. 2100 (OC)
    • RAM-Socket
    • 4x DDR3, max. 64 GB
    • Raid
    • Level 0/1/10/JBOD
    • Graphics
    • -/-
    • Design
    • ATX
  • Interfaces
    • SATA
    • 5x (6 Gb/s), 1x eSATA
    • ATA
    • 0x
    • PCI Express
    • See description
    • PCI
    • 2x
    • Audio
    • Realtek ALC892 8 channel
    • Parallel port
    • 0x
    • Seriell Port
    • 1x
    • Firewire
    • 1x / 1x
  • External I/O Ports
    • VGA
    • 0x
    • DVI
    • 0x
    • HDMI
    • 0x
    • LAN
    • 10/100/1000 (RTL8111E)
  • Measures
    • Width
    • 305 mm
    • Depth
    • 244 mm
Datasheet/manual