reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASROCK 970 EXT32 :: ASRock motherboard socket AM3+


ASRock 970 Extreme3 R2.0

  • Product Description
  • Technical information
  • General
    • Socket
    • AMD Socket AM3+
    • Chip set
    • AMD 970 / AMD SB950
    • Memory
    • DDR3 800 up to max. 2100 (OC)
    • RAM-Socket
    • 4x DDR3, max. 64 GB
    • Raid
    • Level 0/1/5/10
    • Soundchip
    • Realtek ALC892 8 channel
    • Graphics
    • -/-
  • Internal I/O Ports
    • PCI Express x16
    • 2x PCI Express x16, 2x PCI Express x1
    • PCI Express x1
    • 2
    • PCI
    • 2
    • SATA internal
    • 5x (6 Gb/s)
  • External I/O Ports
    • SATA external
    • 1x eSATA 6Gb/s
    • VGA
    • -
    • DVI
    • 0x
    • HDMI
    • 0x
    • LAN
    • 10/100/1000 (RTL8111E)
  • Measures
    • Format
    • ATX
    • Width
    • 305 mm
  • Interfaces
    • Parallel port
    • 0x
    • Seriell Port
    • 1x

ASRock 970 Extreme3 is fitted with the AMD-970 chip set and supports AMD processors based on AM3 and AM3+. The RAM can be expanded by up to 64 GB DDR3. Other features of the 970 Extreme3 include two PCIe 2.0 x16 slots with Quad-CrossFireX support. In addition, the ATX motherboard 970 Extreme3 has a Gigabit LAN, 8-channel sound, five SATA3 ports, one eSATA3 port and two USB 3.0 interfaces.

Details:
• AMD 970/SB950 chip set
• Memory slots: 4x DDR3, max. 64 GB
• Expansion slots: 1x PCIe 2.0 x16, 1x PCIe 2.0 x16 (electrically only x4), 2x PCIe 2.0 x1, 2x PCI
• External ports: 2x USB 3.0 (EJ188H), 4x USB 2.0, 1x eSATA 6Gb/s, 1x Gb LAN (RTL8111E), 7.1 Audio (ALC892), 1x PS/2 mouse, 1x PS/2 keyboard
• Internal ports: 2x USB 3.0 (EJ188H), 6x USB 2.0, 5x SATA 6Gb/s RAID 0/1/5/10 (SB950), 1x PWM CPU fan, 1x PWM fan, 4x fan
• Features: All solid capacitors, AMD CrossFireX, UEFI, consumer infrared headers



Manufacturer : ASROCK
Factory number : 90-MXGNW0-A0UAYZ
Package weight : 1.241 kg
RoHS : conform
Technical information
  • General
    • Socket
    • AMD Socket AM3+
    • Chip set
    • AMD 970 / AMD SB950
    • Memory
    • DDR3 800 up to max. 2100 (OC)
    • RAM-Socket
    • 4x DDR3, max. 64 GB
    • Raid
    • Level 0/1/5/10
    • Soundchip
    • Realtek ALC892 8 channel
    • Graphics
    • -/-
  • Internal I/O Ports
    • PCI Express x16
    • 2x PCI Express x16, 2x PCI Express x1
    • PCI Express x1
    • 2
    • PCI
    • 2
    • SATA internal
    • 5x (6 Gb/s)
  • External I/O Ports
    • SATA external
    • 1x eSATA 6Gb/s
    • VGA
    • -
    • DVI
    • 0x
    • HDMI
    • 0x
    • LAN
    • 10/100/1000 (RTL8111E)
  • Measures
    • Format
    • ATX
    • Width
    • 305 mm
  • Interfaces
    • Parallel port
    • 0x
    • Seriell Port
    • 1x
Datasheet/manual