reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASR FM2A88XEXT4 :: ASRock Socket FM2+ motherboard

Item-No.: ASR FM2A88XEXT4
€82,50
Category of goods: 0


ASRock FM2A88X Extreme4+

  • Product Description
  • Technical information
  • General
    • Socket
    • AMD Socket FM2+
    • Processor
    • APUs with FM2/FM2+ socket
    • Chip set
    • AMD A88X Bolton-D4
    • Memory
    • DDR3 1066 up to max. 2400 (OC)
    • RAM-Socket
    • 4x DDR3, max. 64 GB
    • Raid
    • Level 0/1/5/10
    • Graphics
    • Processor graphics
    • Design
    • ATX
  • Interfaces
    • SATA
    • 7x (6 Gb/s), 1x eSATA
    • ATA
    • 0x
    • PCI Express
    • 2x (x16), 2x (x1)
    • PCI
    • 3x
    • Audio
    • Realtek ALC892 8 channel
    • Parallel port
    • 0x
    • Seriell Port
    • 1x
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
    • LAN
    • 10/100/1000 (Qualcomm AR8171)

This motherboard supports secure Wake on Internet technology via the on-board Qualcomm® Atheros® LAN solution. This enables you to connect to your PC from anywhere in the world. You can switch your PC on and off, monitor it and control it using a smartphone, a tablet or another computer.

Graphics, graphics and more graphics! You wanted to be able to see more, so this motherboard supports up to three monitors (triple monitor). This means you can use up to three graphic outputs on the rear I/O panel at the same time without needing to install an additional graphics card.

Details:
• Chip set: AMD A88X
• Memory slots: 4x DDR3, dual PC3-20800U (OC)
• Expansion slots: 1x PCIe 3.0x16, 1x PCIe 2.0x16 (x4), 2x PCIe 2.0x1, 3x PCI
• External connections: 1x VGA, 1x DVI-D, 1x HDMI, 6x USB 3.0 (A88X/EJ188), 2x USB 2.0, 1x eSATA 6 Gb/s (A88X — shared), 1x Gb LAN (AR8171), 5x jack, 1x S/PDIF (Toslink), 1x PS/2 combo
• Internal connections: 2x USB 3.0 (A88X), 6x USB 2.0, 7 x SATA 6 Gb/s (A88X), 1x 4-pin CPU fan, 1x 3-pin CPU fan, 1x 4-pin fan, 4x 3-pin fan, 1x serial
• Audio: 7.1 (ALC892)
• RAID level: 0/1/5/10 (A88X)
• Multi-GPU: AMD 2-way CrossFireX (x16/x4)
• Power connections: 1x 24-pin ATX, 1x 8-pin ATX12V
• Features: All solid capacitors, UEFI



Manufacturer : ASROCK
Factory number : 90-MXGRT0-A0UAYZ
Package weight : 1.42 kg
RoHS : conform
Technical information
  • General
    • Socket
    • AMD Socket FM2+
    • Processor
    • APUs with FM2/FM2+ socket
    • Chip set
    • AMD A88X Bolton-D4
    • Memory
    • DDR3 1066 up to max. 2400 (OC)
    • RAM-Socket
    • 4x DDR3, max. 64 GB
    • Raid
    • Level 0/1/5/10
    • Graphics
    • Processor graphics
    • Design
    • ATX
  • Interfaces
    • SATA
    • 7x (6 Gb/s), 1x eSATA
    • ATA
    • 0x
    • PCI Express
    • 2x (x16), 2x (x1)
    • PCI
    • 3x
    • Audio
    • Realtek ALC892 8 channel
    • Parallel port
    • 0x
    • Seriell Port
    • 1x
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
    • LAN
    • 10/100/1000 (Qualcomm AR8171)