reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASR FM2A88X+ BTC :: ASRock Socket FM2+ motherboard


ASRock FM2A88X+ BTC

  • Product Description
  • Technical information
  • General
    • Socket
    • AMD Socket FM2+
    • Chip set
    • AMD A88X Bolton-D4
    • Memory
    • DDR3 1066 up to max. 2400 (OC)
    • RAM-Socket
    • 4x DDR3, max. 64 GB
    • Raid
    • Level 0/1/5/10
    • Soundchip
    • Realtek ALC662 6 channel
    • Multi-GPU NVIDIA
    • -
    • Multi-GPU AMD
    • AMD 2-Way-CrossFireX (x16/x4)
    • CPU-phases
    • 6
    • Graphics
    • Processor graphics
  • Internal I/O Ports
    • PCI Express x16
    • 2
    • PCI Express x1
    • 3
    • PCI
    • 2
    • SATA internal
    • 8x (6 Gb/s)
    • Power connector
    • 1x 24-Pin ATX, 1x 8-Pin EPS12V, 1x 4-Pin Molex
    • USB 3.0 internal
    • 2x
    • USB 2.0 internal
    • 4x
    • parallel Port (Internal)
    • -
    • serieller Port (internal)
    • 1x
    • CPU-fan
    • 1x 4-Pin, 1x 3-Pin
    • Fan
    • 1x 4-Pin, 3x 3-Pin
  • External I/O Ports
    • Audio Connector
    • 3x Klinke
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 0x
    • Display port
    • -
    • USB 3.0 external Type A
    • 2x
    • USB 2.0 external
    • 2x
    • PS/2
    • 2x
    • LAN
    • 10/100/1000 (RTL8111GR)
    • parallel Port (external)
    • -
    • serial Port (extern)
    • -
  • Measures
    • Format
    • ATX

This motherboard is compatible both with AMD's FM2 APUs and with AMD's FM2+ APUs. Note, however, that some new features are only available with the APUs for Socket FM2+.
This BTC motherboard is equipped with five PCI slots so that bitcoin miners can run up to five graphics cards in parallel. You can now maximise your chances of generating bitcoins!

Details:
• Chip set: AMD A88X
• Memory slots: 4x DDR3, dual PC3-19200U (OC)
• Expansion slots: 1x PCIe 3.0 x16, 1x PCIe 2.0 x16 (x4), 3x PCIe 2.0 x1, 2x PCI
• External connections: 1x VGA, 1x DVI-D, 2x USB 3.0, 4x USB 2.0, 1x Gb LAN (RTL8111GR), 3x jack, 1x PS/2 keyboard, 1x PS/2 mouse
• Internal connections: 2x USB 3.0, 4x USB 2.0, 8x SATA 6 Gb/s (A88X), 1x 4-pin CPU fan, 1x 3-pin CPU fan, 1x 4-pin fan, 3x 3-pin fan, 1x serial
• Audio: 5.1 (ALC662)
• RAID level: 0/1/5/10 (A88X)
• Multi-GPU: AMD 2-way CrossFireX (x16/x4)
• Power connections: 1x 24-pin ATX, 1x 8-pin ATX12V, 1x 4-pin Molex
• Features: All solid capacitors, UEFI

In addition to an adequate number of PCI slots, this motherboard also offers an additional 4-pin electrical connection to provide the graphics cards with more power. This small connector sets ASRock's BTC motherboards apart from fake mining motherboards and should not be underestimated! It guarantees stable voltages and considerably reduces the risk of motherboard and graphics card fires.
Connect the 4-pin power plug on your power supply unit to the 4-pin electrical connection on your ASRock BTC motherboard to provide your PCIe graphics cards with a more reliable power supply!



Manufacturer : ASROCK
Factory number : 90-MXGTT0-A0UAYZ
Package weight : 1.204 kg
RoHS : conform
Technical information
  • General
    • Socket
    • AMD Socket FM2+
    • Chip set
    • AMD A88X Bolton-D4
    • Memory
    • DDR3 1066 up to max. 2400 (OC)
    • RAM-Socket
    • 4x DDR3, max. 64 GB
    • Raid
    • Level 0/1/5/10
    • Soundchip
    • Realtek ALC662 6 channel
    • Multi-GPU NVIDIA
    • -
    • Multi-GPU AMD
    • AMD 2-Way-CrossFireX (x16/x4)
    • CPU-phases
    • 6
    • Graphics
    • Processor graphics
  • Internal I/O Ports
    • PCI Express x16
    • 2
    • PCI Express x1
    • 3
    • PCI
    • 2
    • SATA internal
    • 8x (6 Gb/s)
    • Power connector
    • 1x 24-Pin ATX, 1x 8-Pin EPS12V, 1x 4-Pin Molex
    • USB 3.0 internal
    • 2x
    • USB 2.0 internal
    • 4x
    • parallel Port (Internal)
    • -
    • serieller Port (internal)
    • 1x
    • CPU-fan
    • 1x 4-Pin, 1x 3-Pin
    • Fan
    • 1x 4-Pin, 3x 3-Pin
  • External I/O Ports
    • Audio Connector
    • 3x Klinke
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 0x
    • Display port
    • -
    • USB 3.0 external Type A
    • 2x
    • USB 2.0 external
    • 2x
    • PS/2
    • 2x
    • LAN
    • 10/100/1000 (RTL8111GR)
    • parallel Port (external)
    • -
    • serial Port (extern)
    • -
  • Measures
    • Format
    • ATX