reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASR FM2A55PRO+ :: ASRock Socket FM2+ motherboard

Item-No.: ASR FM2A55PRO+
€54,90
Category of goods: 0


ASRock FM2A55 Pro+

  • Product Description
  • Technical information
  • General
    • Socket
    • AMD Socket FM2+
    • Processor
    • APUs with FM2/FM2+ socket
    • Chip set
    • AMD A55 FCH Hudson-D2
    • Memory
    • DDR3 1066 up to max. 2133 (OC)
    • RAM-Socket
    • 2x DDR3, max. 32 GB
    • Raid
    • Level 0/1/10
    • Graphics
    • Processor graphics
    • Design
    • ATX
  • Interfaces
    • SATA
    • 6x (3 Gb/s)
    • ATA
    • 0x
    • PCI Express
    • 2x (x16), 3x (x1)
    • PCI
    • 2x
    • Audio
    • Realtek ALC662 6 channel
    • Parallel port
    • 0x
    • Seriell Port
    • 1x
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 0x
    • LAN
    • 10/100/1000 (RTL8111G)
  • Measures
    • Width
    • 305 mm
    • Depth
    • 183 mm

This motherboard is compatible both with AMD's FM2 APUs and with AMD's FM2+ APUs. Note, however, that some new features are only available with the APUs for Socket FM2+.

Some people complained that the BIOS configuration process was not user friendly enough on old computers. This is no longer the case! ASRock's interactive UEFI is a collection of system configuration tools with cool sound effects and a stylish appearance. The groundbreaking UEFI looks better and is more fun too!

Details:
• Chip set: AMD A55
• Memory slots: 2x DDR3, dual PC3-17066U
• Expansion slots: 1x PCIe 3.0 x16, 1x PCIe 2.0 x16 (x4), 3x PCIe 2.0 x1, 2x PCI
• External connections: 1x VGA, 1x DVI-D, 6x USB 2.0, 1x Gb LAN (RTL8111E), 3x jack, 1x PS/2 keyboard, 1x PS/2 mouse
• Internal connections: 4x USB 2.0, 6x SATA II (A55), 1x 4-pin CPU fan, 2x 4-pin fan, 1x serial
• Audio: 5.1 (ALC662)
• RAID level: 0/1/10 (A55)
• Multi-GPU: N/A
• Power connections: 1x 24-pin ATX, 1x 8-pin ATX12V
• Features: All solid capacitors, UEFI



Manufacturer : ASROCK
Factory number : 90-MXGRQ0-A0UAYZ
Package weight : 0.934 kg
RoHS : conform
Technical information
  • General
    • Socket
    • AMD Socket FM2+
    • Processor
    • APUs with FM2/FM2+ socket
    • Chip set
    • AMD A55 FCH Hudson-D2
    • Memory
    • DDR3 1066 up to max. 2133 (OC)
    • RAM-Socket
    • 2x DDR3, max. 32 GB
    • Raid
    • Level 0/1/10
    • Graphics
    • Processor graphics
    • Design
    • ATX
  • Interfaces
    • SATA
    • 6x (3 Gb/s)
    • ATA
    • 0x
    • PCI Express
    • 2x (x16), 3x (x1)
    • PCI
    • 2x
    • Audio
    • Realtek ALC662 6 channel
    • Parallel port
    • 0x
    • Seriell Port
    • 1x
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 0x
    • LAN
    • 10/100/1000 (RTL8111G)
  • Measures
    • Width
    • 305 mm
    • Depth
    • 183 mm