reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASR AM1B-M :: ASRock Socket AM1 motherboard

Item-No.: ASR AM1B-M
€29,50
Category of goods: 0

ASRock AM1B-M

  • Product Description
  • Technical information
  • General
    • Socket
    • AMD Sockel AM1
    • Processor
    • APUs with AM1 socket
    • Chip set
    • System-on-Chip (SoC)
    • Memory
    • DDR3 1066 up to max. 1600
    • RAM-Socket
    • 2x DDR3, max. 16 GB
    • Raid
    • -/-
    • Graphics
    • Processor graphics
    • Design
    • Micro ATX
  • Interfaces
    • SATA
    • 2x (6 Gb/s)
    • ATA
    • 0x
    • PCI Express
    • 1x (x16), 1x (x1)
    • PCI
    • 0x
    • Audio
    • Realtek ALC662 6 channel
    • Parallel port
    • 1x
    • Seriell Port
    • 1x
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 0x
    • HDMI
    • 0x
    • LAN
    • 10/100/1000 (RTL8111GR)
  • Measures
    • Width
    • 226 mm
    • Depth
    • 170 mm

This motherboard supports AMD quad-core/dual-core APUs (up to 25 W) codenamed Kabini for A- and E-series Socket AM1. These APUs were developed to enable powerful performance with minimal energy consumption.

Details:
• Chip set: System-on-Chip (SoC)
• Memory slots: 2x DDR3, PC3-12800U
• Expansion slots: 1x PCIe 2.0 x16 (x4), 1x PCIe 2.0 x1
• External connections: 1x VGA, 2x USB 3.0, 4x USB 2.0, 1x Gb LAN (RTL8111GR), 3x jack, 1x PS/2 combo
• Internal connections: 4x USB 2.0, 2x SATA 6 Gb/s, 1x 4-pin CPU fan, 1x 4-pin fan, 1x 3-pin fan, 1x serial, 1x parallel
• Audio: 5.1 (ALC662)
• RAID level: N/A
• Multi-GPU: N/A
• Power connections: 1x 24-pin ATX, 1x 4-pin ATX12V
• Special features: µATX all solid capacitors, UEFI



Manufacturer : ASROCK
Factory number : 90-MXGSV0-A0UAYZ
Package weight : 0.58 kg
RoHS : conform
Technical information
  • General
    • Socket
    • AMD Sockel AM1
    • Processor
    • APUs with AM1 socket
    • Chip set
    • System-on-Chip (SoC)
    • Memory
    • DDR3 1066 up to max. 1600
    • RAM-Socket
    • 2x DDR3, max. 16 GB
    • Raid
    • -/-
    • Graphics
    • Processor graphics
    • Design
    • Micro ATX
  • Interfaces
    • SATA
    • 2x (6 Gb/s)
    • ATA
    • 0x
    • PCI Express
    • 1x (x16), 1x (x1)
    • PCI
    • 0x
    • Audio
    • Realtek ALC662 6 channel
    • Parallel port
    • 1x
    • Seriell Port
    • 1x
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 0x
    • HDMI
    • 0x
    • LAN
    • 10/100/1000 (RTL8111GR)
  • Measures
    • Width
    • 226 mm
    • Depth
    • 170 mm