reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASR 990FX KILLER :: ASRock Socket AM3+ motherboard


ASRock Fatal1ty 990FX Killer

  • Product Description
  • Technical information
  • General
    • Socket
    • AMD Socket AM3+
    • Chip set
    • AMD 990FX / AMD SB950
    • Memory
    • DDR3 1066 up to max. 2450 (OC)
    • RAM-Socket
    • 4x DDR3, max. 64 GB
    • Raid
    • Level 0/1/10/JBOD
    • Soundchip
    • Realtek ALC1150 8 channel
    • Graphics
    • -/-
  • Internal I/O Ports
    • PCI Express x16
    • 3
    • PCI Express x1
    • 2
    • PCI
    • -
    • SATA internal
    • 5x (6 Gb/s)
    • M.2 (1)
    • 1x M.2/M-Key (PCIe 2.0 x2)
  • External I/O Ports
    • SATA external
    • 1x eSATA 6Gb/s
    • VGA
    • -
    • DVI
    • 0x
    • HDMI
    • 0x
    • LAN
    • 10/100/1000 Atheros KillerTM E2200
  • Measures
    • Format
    • ATX
  • Interfaces
    • Parallel port
    • 0x
    • Seriell Port
    • 1x

The first motherboard with an M.2 Gen2 x2 10 Gb/s socket!

No lagging, just fragging!
ASRock's Killer range uses the intelligent Killer E2200 network platform and is designed to ensure maximum network performance for online gaming and high-quality media streaming. Killer E2200 uses Advanced Stream Detect technology to automatically identify, prioritise and accelerate network traffic caused by games, thereby providing smoother, lag-free gaming performance and increasing competitiveness. This exclusive, automatic network prioritisation gives gaming and real-time chat connections a higher weighting than other connections to ensure that you have minimal ping and maximum control over the network hardware during gaming.

Details:
• Chip set: AMD 990FX/SB950
• Memory slots: 4x DDR3, dual PC3-16800U (OC)
• Expansion slots: 3x PCIe 2.0 x16 (2x x16, 1x x4), 2x PCIe 2.0 x1
• External connections: 4x USB 3.0 (EJ188), 6x USB 2.0, 1x eSATA 6 Gb/s (SB950 — shared), 1x Gb LAN (Killer E2200), 5x jack, 1x S/PDIF (Toslink), 1x PS/2 keyboard, 1x PS/2 mouse
• Internal connections: 2x USB 3.0 (1x USB-A, EJ188), 4x USB 2.0, 5x SATA 6 Gb/s (SB950), 1x M.2 (SB950 — shared), 1x 4-pin CPU fan, 1x 4-pin fan, 4x 3-pin fan
• Audio: 7.1 (ALC1150)
• RAID level: 0/1/5/10 (SB950)
• Multi-GPU: NVIDIA 2-way SLI (x16/x16), AMD 3-way CrossFireX (x16/x16, x16/x16/x4)
• Power connections: 1x 24-pin ATX, 1x 8-pin ATX12V, 1x 4-pin Molex
• Features: All solid capacitors, UEFI



Manufacturer : ASROCK
Factory number : 90-MXGST0-A0UAYZ
Package weight : 1.637 kg
RoHS : conform
Technical information
  • General
    • Socket
    • AMD Socket AM3+
    • Chip set
    • AMD 990FX / AMD SB950
    • Memory
    • DDR3 1066 up to max. 2450 (OC)
    • RAM-Socket
    • 4x DDR3, max. 64 GB
    • Raid
    • Level 0/1/10/JBOD
    • Soundchip
    • Realtek ALC1150 8 channel
    • Graphics
    • -/-
  • Internal I/O Ports
    • PCI Express x16
    • 3
    • PCI Express x1
    • 2
    • PCI
    • -
    • SATA internal
    • 5x (6 Gb/s)
    • M.2 (1)
    • 1x M.2/M-Key (PCIe 2.0 x2)
  • External I/O Ports
    • SATA external
    • 1x eSATA 6Gb/s
    • VGA
    • -
    • DVI
    • 0x
    • HDMI
    • 0x
    • LAN
    • 10/100/1000 Atheros KillerTM E2200
  • Measures
    • Format
    • ATX
  • Interfaces
    • Parallel port
    • 0x
    • Seriell Port
    • 1x