reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASR 970PR03R2 :: ASRock Socket AM3+ motherboard


ASRock 970 Pro3 R2.0

  • Product Description
  • Technical information
  • General
    • Socket
    • AMD Socket AM3+
    • Chip set
    • AMD 970 / AMD SB950
    • Memory
    • DDR3 800 up to max. 2100 (OC)
    • RAM-Socket
    • 4x DDR3, max. 64 GB
    • Raid
    • Level 0/1/5/10
    • Soundchip
    • Realtek ALC892 8 channel
    • Graphics
    • -/-
  • Internal I/O Ports
    • PCI Express x16
    • 2
    • PCI Express x1
    • 1
    • PCI
    • 2
    • SATA internal
    • 6x (6 Gb/s)
  • External I/O Ports
    • VGA
    • -
    • DVI
    • 0x
    • HDMI
    • 0x
    • LAN
    • 10/100/1000 (RTL8111E)
  • Measures
    • Format
    • ATX
  • Interfaces
    • Parallel port
    • 0x
    • Seriell Port
    • 1x

Everything you need on an AM3+ motherboard at a breathtaking price!

Details:
• Chip set: AMD 970/SB950
• Memory slots: 4x DDR3, dual PC3-16800U (OC)
• Expansion slots: 2x PCIe 2.0 x16 (1x x16, 1x x4), 1x PCIe 2.0 x1, 2x PCI
• External connections: 2x USB 3.0 (Etron EJ188H), 6x USB 2.0, 1x Gb LAN (RTL8111E), 6x jack, 1x PS/2 keyboard, 1x PS/2 mouse
• Internal connections: 2x USB 3.0 (Etron EJ188H), 6x USB 2.0, 6x SATA 6 Gb/s (SB950), 1x 4-pin CPU fan, 1x 4-pin fan, 3x 3-pin fan, 1x serial
• Audio: 7.1 (ALC892)
• RAID level: 0/1/5/10 (SB950)
• Multi-GPU: AMD 2-way CrossFireX (x16/x4)
• Power connections: 1x 24-pin ATX, 1x 8-pin ATX12V
• Features: All solid capacitors, UEFI, consumer infrared headers



Manufacturer : ASROCK
Factory number : 90-MXGNV0-A0UAYZ
Package weight : 1.189 kg
RoHS : conform
Technical information
  • General
    • Socket
    • AMD Socket AM3+
    • Chip set
    • AMD 970 / AMD SB950
    • Memory
    • DDR3 800 up to max. 2100 (OC)
    • RAM-Socket
    • 4x DDR3, max. 64 GB
    • Raid
    • Level 0/1/5/10
    • Soundchip
    • Realtek ALC892 8 channel
    • Graphics
    • -/-
  • Internal I/O Ports
    • PCI Express x16
    • 2
    • PCI Express x1
    • 1
    • PCI
    • 2
    • SATA internal
    • 6x (6 Gb/s)
  • External I/O Ports
    • VGA
    • -
    • DVI
    • 0x
    • HDMI
    • 0x
    • LAN
    • 10/100/1000 (RTL8111E)
  • Measures
    • Format
    • ATX
  • Interfaces
    • Parallel port
    • 0x
    • Seriell Port
    • 1x