reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASR 970A-G-3.1 :: ASRock 970A-G/3.1 (AM3+)


ASRock 970A-G/3.1

  • Product Description
  • Technical information
  • General
    • Socket
    • AMD Socket AM3+
    • Chip set
    • AMD 970 / AMD SB950
    • Memory
    • DDR3 1066 up to max. 2400 (OC)
    • RAM-Socket
    • 4x DDR3, max. 64 GB
    • Raid
    • Level 0/1/5/10
    • Soundchip
    • Realtek ALC1150 8 channel
    • Graphics
    • -/-
  • Internal I/O Ports
    • PCI Express x16
    • 2
    • PCI Express x1
    • 2
    • PCI
    • 1
    • SATA internal
    • 6x (6 Gb/s)
    • M.2 (1)
    • 1x M.2/M-Key (PCIe 2.0 x4)
  • External I/O Ports
    • VGA
    • -
    • DVI
    • -
    • HDMI
    • -
    • Display port
    • -
    • LAN
    • 10/100/1000 (RTL8111GR)
  • Measures
    • Format
    • ATX
  • Interfaces
    • Parallel port
    • 0x
    • Seriell Port
    • 1x

Everything you need on an AM3+ motherboard at a breathtaking price!

Details:
  • Chipset: AMD 970/SB950
  • Memory: 4x DDR3 DIMM, dual PC3-19200U/DDR3-2400 (OC), max. 64 GB (UDIMM)
  • Expansion slots: 2x PCIe 2.0 x16 (1x x16, 1x x4), 2x PCIe 2.0 x1, 1x PCI, 1x M.2/M-key (PCIe 2.0 x4, 22110/2280/2260/2242/2230)
  • External ports: 2x USB 3.1 (type A, ASM1143), 2x USB 3.0 (EJ188H), 4x USB 2.0, 1x GB LAN (Realtek RTL8111GR), 6x jack, 1x S/PDIF (optical), 1x PS/2 keyboard, 1x PS/2 mouse
  • Internal ports: 2x USB 3.0 (EJ188H), 4x USB 2.0, 6x SATA 6 Gb/s (SB950), 1x 4-pin CPU fan, 1x 3-pin CPU fan, 2x 4-pin fan, 2x 3-pin fan, 1x serial, TPM header
  • Audio: 7.1 (Realtek ALC1150)
  • RAID level: 0/1/5/10 (SB950)
  • Multi-GPU: AMD 2-Way CrossFireX (x16/x4)
  • Power connections: 1x 24-pin ATX, 1x 8-pin EPS12V
  • CPU phases: 8+2
  • Graphics: N/A
  • Special features: audio and solid capacitors




Manufacturer : ASROCK
Factory number : 90-MXB0Z0-A0UAYZ
Package weight : 1.48 kg
RoHS : conform
Technical information
  • General
    • Socket
    • AMD Socket AM3+
    • Chip set
    • AMD 970 / AMD SB950
    • Memory
    • DDR3 1066 up to max. 2400 (OC)
    • RAM-Socket
    • 4x DDR3, max. 64 GB
    • Raid
    • Level 0/1/5/10
    • Soundchip
    • Realtek ALC1150 8 channel
    • Graphics
    • -/-
  • Internal I/O Ports
    • PCI Express x16
    • 2
    • PCI Express x1
    • 2
    • PCI
    • 1
    • SATA internal
    • 6x (6 Gb/s)
    • M.2 (1)
    • 1x M.2/M-Key (PCIe 2.0 x4)
  • External I/O Ports
    • VGA
    • -
    • DVI
    • -
    • HDMI
    • -
    • Display port
    • -
    • LAN
    • 10/100/1000 (RTL8111GR)
  • Measures
    • Format
    • ATX
  • Interfaces
    • Parallel port
    • 0x
    • Seriell Port
    • 1x