reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASR 960GM-VGS3FX :: ASRock Socket AM3+ motherboard

Item-No.: ASR 960GM-VGS3FX
€43,95
Category of goods: 0

ASRock 960GM-VGS3 FX

  • Product Description
  • Technical information
  • General
    • Socket
    • AMD Socket AM3+
    • Processor
    • APUs with AM3+ socket
    • Chip set
    • AMD 760G /SB710
    • Memory
    • DDR3 1066 up to max. 1866 (OC)
    • RAM-Socket
    • 2x DDR3, max. 16 GB
    • Raid
    • Level 0/1/10/JBOD
    • Graphics
    • AMD Radeon 3000
    • Design
    • Micro ATX
  • Interfaces
    • SATA
    • 4x (3 Gb/s)
    • ATA
    • 0x
    • PCI Express
    • 1x (x16)
    • PCI
    • 1x
    • Audio
    • Realtek ALC662 6 channel
    • Parallel port
    • 0x
    • Seriell Port
    • 0x
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 0x
    • HDMI
    • 0x
    • LAN
    • 10/100/1000 (Qualcomm AR8151)

The reliable, economical entry-level board for all AM3+ users

Key features:
• Solid capacitor for CPU power
• Supports AM3+ processor, 8-core CPU
• Supports dual channel DDR3 1866 (OC)
• 5.1 CH HD audio (Realtek ALC662 audio codec)
• Supports ASRock X-Boost, XFast 555, App Charger
• Free bundle: CyberLink MediaEspresso 6.5 trial, Google Chrome browser and toolbar

Details:
• Chip set: AMD 760G/SB710
• Memory slots: 2x DDR3, dual PC3-14900U (OC)
• Expansion slots: 1x PCIe 2.0 x16, 1x PCI
• External connections: 1x VGA, 4x USB 2.0, 1x Gb LAN (RTLAR8151), 3x jack, 1x PS/2 mouse, 1x PS/2 keyboard
• Internal connections: 4x USB 2.0, 4x SATA 3 Gb/s (SB710), 1x 4-pin CPU fan, 1x 4-pin fan
• Audio: 5.1 (ALC662)
• RAID level: 0/1/10 (SB710)
• Multi-GPU: N/A
• Power connections: 1x 24-pin ATX, 1x 4-pin ATX12V
• Graphics: ATI Radeon HD 3000
• Special features: µATX



Manufacturer : ASROCK
Factory number : 90-MXGMY0-A0UAYZ
Package weight : 0.628 kg
RoHS : conform
Technical information
  • General
    • Socket
    • AMD Socket AM3+
    • Processor
    • APUs with AM3+ socket
    • Chip set
    • AMD 760G /SB710
    • Memory
    • DDR3 1066 up to max. 1866 (OC)
    • RAM-Socket
    • 2x DDR3, max. 16 GB
    • Raid
    • Level 0/1/10/JBOD
    • Graphics
    • AMD Radeon 3000
    • Design
    • Micro ATX
  • Interfaces
    • SATA
    • 4x (3 Gb/s)
    • ATA
    • 0x
    • PCI Express
    • 1x (x16)
    • PCI
    • 1x
    • Audio
    • Realtek ALC662 6 channel
    • Parallel port
    • 0x
    • Seriell Port
    • 0x
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 0x
    • HDMI
    • 0x
    • LAN
    • 10/100/1000 (Qualcomm AR8151)