reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AS 961778 :: Tuning Kit S1151 - Intel Core i5-6400 - 8 GB

Item-No.: AS 961778
€389,95
Category of goods: 0

Tuning Kit Intel Core i5-6400 8GB

  • Product Description
  • Technical information
  • General
    • Socket
    • LGA 1151
    • Processor
    • Intel Core i5-6400, 4x 2.70 GHz
    • Design
    • Includes cooler and 8 GB DDR4 RAM
    • Chip set
    • Intel B150
    • Memory
    • 8 GB, max. 64 GB
    • RAM-Socket
    • 4
    • Graphics
    • onBoard
  • Interfaces
    • SATA
    • 6x SATA III, 1x SATAe, 1x M.2
    • PCI Express
    • 2x (x16)
    • PCI
    • 2x
    • Audio
    • 7.1-channel
    • Parallel port
    • 1x
    • Seriell Port
    • 1x
  • External I/O Ports
    • VGA
    • 1x VGA, 1x DVI-D, 1x HDMI
    • LAN
    • 1x 10/100/1000
  • Measures
    • Width
    • 244 mm
    • Depth
    • 225 mm
Preinstalled Tuning Kit

Our upgrade kits will provide you with an all-in-one solution for upgrading your PC.
Fully compatible, pre-installed components to save you time
and make your PC upgrade much more convenient.
The illustrated installation instructions explain how to retrofit and connect the available components.

CPU:
Intel Core i5-6400, 4x 2.70GHz

Motherboard:
Gigabyte GA-B150M-D3H
  • Chipset: Intel B150

  • Memory: 4x DDR4 DIMM, dual PC4-17000U/DDR4-2133, max. 64GB (UDIMM)

  • Extension slots: 2x PCIe 3.0 x16 (1x x16, 1x x4), 2x PCI, 1x M.2/M-Key (PCIe 3.0 x4 + SATA, 2280-2242)

  • External connectors: 1x VGA, 1x DVI-D, 1x HDMI 1.4, 4x USB 3.0, 2x USB 2.0, 1x Gb LAN (Intel I219-V), 6x jack, 1x PS/2 Combo

  • Internal connectors: 2x USB 3.0, 4x USB 2.0, 6x SATA 6Gb/s (B150), 1x SATA Express (shared 2x SATA, B150), 1x CPU fan 4-Pin, 3x fan 4-Pin, 1x serial, 1x parallel, Thunderbolt 2 AIC (5-Pin Header), TPM (Header)

  • Audio: 7.1 (Realtek ALC892)

  • RAID level: not available

  • Multi-GPU: AMD 2-Way-CrossFireX (x16/x4)

  • power connections: 1x 24-Pin ATX, 1x 8-Pin EPS12V

  • CPU-phases: 5

  • Graphics: IGP

  • Special features: µATX, audio+solid capacitors


Ram
1x 8GB 2133MHz Crucial DDR4



Manufacturer : GIGABYTE
Factory number : 961778
Package weight : 1.55 kg
RoHS : conform
Technical information
  • General
    • Socket
    • LGA 1151
    • Processor
    • Intel Core i5-6400, 4x 2.70 GHz
    • Design
    • Includes cooler and 8 GB DDR4 RAM
    • Chip set
    • Intel B150
    • Memory
    • 8 GB, max. 64 GB
    • RAM-Socket
    • 4
    • Graphics
    • onBoard
  • Interfaces
    • SATA
    • 6x SATA III, 1x SATAe, 1x M.2
    • PCI Express
    • 2x (x16)
    • PCI
    • 2x
    • Audio
    • 7.1-channel
    • Parallel port
    • 1x
    • Seriell Port
    • 1x
  • External I/O Ports
    • VGA
    • 1x VGA, 1x DVI-D, 1x HDMI
    • LAN
    • 1x 10/100/1000
  • Measures
    • Width
    • 244 mm
    • Depth
    • 225 mm
Datasheet/manual