reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AS 913375 :: Tuning Kit FM2+ - AMD A4-5300 - 8 GB

Item-No.: AS 913375
€178,50
Category of goods: 0


Tuning Kit AMD A4-5300, 8 GB

  • Product Description
  • Technical information
  • General
    • Socket
    • FM2+
    • Processor
    • AMD A4-5300, 2x 3.40 GHz
    • Design
    • Incl. cooler and 8 GB DDR3 RAM
    • Chip set
    • AMD A88X
    • Memory
    • 8 GB, max. 64 GB
    • RAM-Socket
    • 4
    • Graphics
    • onBoard
  • Interfaces
    • SATA
    • 8x SATA III
    • PCI Express
    • 2x (x16), 1x (x1)
    • PCI
    • 1x
    • Audio
    • 7.1-channel
    • Parallel port
    • 1x
    • Seriell Port
    • 1x
  • External I/O Ports
    • VGA
    • 1x VGA, 1x DVI-D, 1x HDMI
    • LAN
    • 1x 10/100/1000
  • Measures
    • Width
    • 244 mm
    • Depth
    • 244 mm
PC upgrade kit

Our upgrade kits will provide you with an all-in-one solution for upgrading your PC.
Fully compatible, pre-installed components to save you time
and make your PC upgrade much more convenient.
The illustrated installation instructions explain how to retrofit and connect the available components.

CPU:
AMD A4-5300, 2x 3.40GHz

Motherboard:
Gigabyte GA-F2A88XM-D3HP
  • Chipset: AMD A88X
  • Memory: 4x DDR3 DIMM, dual PC3-19200U/DDR3-2400 (OC), max. 64GB (UDIMM)
  • Extension slots: 1x PCIe 3.0 x16, 1x PCIe 2.0 x16 (x4), 1x PCIe 2.0 x1, 1x PCI
  • External connectors: 1x VGA, 1x DVI-D, 1x HDMI, 2x USB 3.1 (type-A + type-C, ASM1142), 2x USB 3.0, 4x USB 2.0, 1x Gb LAN (Realtek), 3x jack, 1x PS/2 Combo
  • Internal connectors: 2x USB 3.0, 4x USB 2.0, 8x SATA 6Gb/s (A88X), 1x CPU fan 4-Pin, 2x fan 4-Pin, 1x serial, 1x parallel, TPM-Header
  • Audio: 7.1 (Realtek ALC887)
  • RAID level: 0/1/5/10 (A88X)
  • Multi-GPU: AMD 2-Way-CrossFireX (x16/x4)
  • power connections: 1x 24-Pin ATX, 1x 8-Pin EPS12V
  • CPU-phases: 6
  • Graphics: IGP (via CPU/APU)
  • Special features: µATX, All solid capacitors


RAM
2x 4GB DDR3 1600MHz Crucial



Manufacturer : GIGABYTE
Factory number : 913375
Package weight : 1.69 kg
RoHS : conform
Technical information
  • General
    • Socket
    • FM2+
    • Processor
    • AMD A4-5300, 2x 3.40 GHz
    • Design
    • Incl. cooler and 8 GB DDR3 RAM
    • Chip set
    • AMD A88X
    • Memory
    • 8 GB, max. 64 GB
    • RAM-Socket
    • 4
    • Graphics
    • onBoard
  • Interfaces
    • SATA
    • 8x SATA III
    • PCI Express
    • 2x (x16), 1x (x1)
    • PCI
    • 1x
    • Audio
    • 7.1-channel
    • Parallel port
    • 1x
    • Seriell Port
    • 1x
  • External I/O Ports
    • VGA
    • 1x VGA, 1x DVI-D, 1x HDMI
    • LAN
    • 1x 10/100/1000
  • Measures
    • Width
    • 244 mm
    • Depth
    • 244 mm
Datasheet/manual