reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AS 913188 :: Tuning Kit S1151 - Intel Core i3-6300 - 8 GB

Item-No.: AS 913188
€298,95
Category of goods: 0


Tuning Kit Intel i3-6300 8GB

  • Product Description
  • Technical information
  • General
    • Socket
    • LGA 1151
    • Processor
    • Intel Core i3-6400, 2x 3.80 GHz
    • Design
    • Includes cooler and 8 GB DDR4 RAM
    • Chip set
    • Intel H110
    • Memory
    • 8 GB, max. 32 GB
    • RAM-Socket
    • 2
    • Graphics
    • onBoard
  • Interfaces
    • SATA
    • 4x SATA III
    • PCI Express
    • 1x (x16), 2x (x1)
    • PCI
    • 0x
    • Audio
    • 7.1-channel
    • Parallel port
    • 0x
    • Seriell Port
    • 1x
  • External I/O Ports
    • VGA
    • 1x VGA, 1x DVI-D, 1x HDMI
    • LAN
    • 1x 10/100/1000
  • Measures
    • Width
    • 226 mm
    • Depth
    • 186 mm
Preinstalled Tuning Kit

Our upgrade kits will provide you with an all-in-one solution for upgrading your PC.
Fully compatible, pre-installed components to save you time
and make your PC upgrade much more convenient.
The illustrated installation instructions explain how to retrofit and connect the available components.

CPU:
Intel Core i3-6300, 2x 3.80 GHz

Motherboard:
ASUS H110M-A
  • Chipset: Intel H110
  • Memory: 2x DDR4 DIMM, dual PC4-17000U/DDR4-2133, max. 32GB (UDIMM)
  • Extension slots: 1x PCIe 3.0 x16, 2x PCIe 2.0 x1
  • External connectors: 1x VGA, 1x DVI-D, 1x HDMI 1.4, 2x USB 3.0, 4x USB 2.0, 1x Gb LAN (Realtek RTL8111H), 3x jack, 1x PS/2 keyboard, 1x PS/2 mouse
  • Internal connectors: 2x USB 3.0, 2x USB 2.0, 4x SATA 6Gb/s (H110), 1x CPU fan 4-Pin, 1x fan 4-Pin, 1x serial
  • Audio: 7.1 (Realtek ALC887)
  • RAID level: not available
  • Multi-GPU: not available
  • power connections: 1x 24-Pin ATX, 1x 4-Pin ATX12V
  • CPU-phases: 6
  • Graphics: IGP (via CPU/APU)
  • Special features: µATX, audio+solid capacitors


Ram
• 1x 8GB 1600MHz Crucial DDR3



Manufacturer : ASUS
Factory number : 913188
Package weight : 1.444 kg
RoHS : conform
Technical information
  • General
    • Socket
    • LGA 1151
    • Processor
    • Intel Core i3-6400, 2x 3.80 GHz
    • Design
    • Includes cooler and 8 GB DDR4 RAM
    • Chip set
    • Intel H110
    • Memory
    • 8 GB, max. 32 GB
    • RAM-Socket
    • 2
    • Graphics
    • onBoard
  • Interfaces
    • SATA
    • 4x SATA III
    • PCI Express
    • 1x (x16), 2x (x1)
    • PCI
    • 0x
    • Audio
    • 7.1-channel
    • Parallel port
    • 0x
    • Seriell Port
    • 1x
  • External I/O Ports
    • VGA
    • 1x VGA, 1x DVI-D, 1x HDMI
    • LAN
    • 1x 10/100/1000
  • Measures
    • Width
    • 226 mm
    • Depth
    • 186 mm
Datasheet/manual