reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AS 800192 :: S2011-3 tuning kit - Intel Core i7-5820K - 16 GB

Item-No.: AS 800192
€849,95
Category of goods: 0

Tuning Kit Intel i7-5820k 16GB

  • Product Description
  • Technical information
  • General
    • Socket
    • LGA 2011-3
    • Processor
    • Intel Core i7-5820K, 6x 3.30 GHz
    • Design
    • Includes cooler and 16 GB DDR4 RAM
    • Chip set
    • Intel X99
    • Memory
    • 16 GB, max. 32 GB
    • RAM-Socket
    • 4
    • Graphics
    • Without
  • Interfaces
    • SATA
    • 8x SATA III, 1x SATAe, 1x M.2
    • PCI Express
    • 4x (x16), 3x (x1)
    • PCI
    • 0x
    • Audio
    • 7.1-channel
    • Parallel port
    • 0x
    • Seriell Port
    • 0x
  • External I/O Ports
    • LAN
    • 1x 10/100/1000
  • Measures
    • Width
    • 305 mm
    • Depth
    • 244 mm

PC upgrade kit

Our upgrade kits will provide you with an all-in-one solution for upgrading your PC.
Fully compatible, pre-installed components to save you time and make your
PC upgrade much more convenient.
The illustrated installation instructions explain how to retrofit and connect the available components.

Processor features:
• Intel Core i7-5820K, 6x 3.30 GHz, Haswell-E

Cooler
• Scythe Big Shuriken 2

Motherboard features:
Gigabyte GA-X99-UD3
  • Chip set: Intel X99

  • Memory slots: 4x DDR4 DIMM, quad PC4-17000U/DDR4-2133 (OC), max. 32 GB (UDIMM), 32 GB (RDIMM)

  • Expansion slots: 4x PCIe 3.0 x16 (3x x16, 1 x x8), 3x PCIe 2.0 x1, 1x M.2 (PCIe), 1x M.2 10 Gb/s (PCIe + SATA)

  • External connections: 6x USB 3.0, 4x USB 2.0, 1x Gb LAN (Intel I218-V), 5x jack, 1x S/PDIF (optical), 1x PS/2 keyboard, 1x PS/2 mouse

  • Internal connections: 1x Thunderbolt AIC, 2x USB 3.0, 4x USB 2.0, 10x SATA 6 Gb/s (X99), 1x SATA Express 10 Gb/s (occupies 2x SATA, X99), 2x 4-pin CPU fan, 3x 4-pin fan, TPM (header)

  • Audio: 7.1 (Realtek ALC1150)

  • RAID level: 0/1/5/10 (X99)

  • Multi-GPU: NVIDIA 4-way SLI (x16/x16, x16/x16/x8, x8/x8/x8/x8), AMD 4-way CrossFireX (x16/x16, x16/x16/x8, x8/x8/x8/x8)

  • Power connections: 1x 24-pin ATX, 1x 8-pin EPS12V, 1x 4-pin Molex

  • Features: Audio + solid capacitors, UEFI


Memory:
• 16 GB DDR4 2133 MHz (2x 8 GB)

Graphics card
• Please add to order via our online shop or simply use an existing component



Manufacturer : GIGABYTE
Factory number : 800192
Package weight : 2.657 kg
RoHS : conform
Technical information
  • General
    • Socket
    • LGA 2011-3
    • Processor
    • Intel Core i7-5820K, 6x 3.30 GHz
    • Design
    • Includes cooler and 16 GB DDR4 RAM
    • Chip set
    • Intel X99
    • Memory
    • 16 GB, max. 32 GB
    • RAM-Socket
    • 4
    • Graphics
    • Without
  • Interfaces
    • SATA
    • 8x SATA III, 1x SATAe, 1x M.2
    • PCI Express
    • 4x (x16), 3x (x1)
    • PCI
    • 0x
    • Audio
    • 7.1-channel
    • Parallel port
    • 0x
    • Seriell Port
    • 0x
  • External I/O Ports
    • LAN
    • 1x 10/100/1000
  • Measures
    • Width
    • 305 mm
    • Depth
    • 244 mm
Datasheet/manual