reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AS 681153 :: S1151 tuning kit — Intel Core i7-6700K — 16 GB

Item-No.: AS 681153
€694,95
Category of goods: 0


Tuning Kit Intel i7-6700K 16GB

  • Product Description
  • Technical information
  • General
    • Socket
    • LGA 1151
    • Processor
    • Intel Core i7-6700K, 4x 4.0 GHz
    • Design
    • Includes cooler and 16 GB DDR4 RAM
    • Chip set
    • Intel Z170
    • Memory
    • 16 GB, max. 64 GB
    • RAM-Socket
    • 4
    • Graphics
    • onBoard
  • Interfaces
    • SATA
    • 8x SATA III, 1x SATAe, 1x M.2
    • PCI Express
    • 2x (x16), 2x (x1)
    • PCI
    • 2x
    • Audio
    • 7.1-channel
    • Parallel port
    • 0x
    • Seriell Port
    • 1x
  • External I/O Ports
    • VGA
    • 1x VGA, 1x DVI-D, 1x HDMI
    • LAN
    • 1x 10/100/1000
  • Measures
    • Width
    • 305 mm
    • Depth
    • 224 mm

PC upgrade kit

Our upgrade kits provide you with an all-in-one solution for upgrading your PC.
Fully compatible, pre-installed components save you time
and make your PC upgrade much more convenient.
The illustrated installation instructions explain how to retrofit and connect the available components.

CPU:
Intel Core i7-6700K, 4x 4.0 GHz

Motherboard:
ASUS Z170-K
  • Chipset: Intel Z170

  • Memory: 4x DDR4 DIMM, dual PC4-27733U/DDR4-3466 (OC), max. 64 GB (UDIMM)

  • Expansion slots: 2x PCIe 3.0 x16 (1x x16, 1x x4), 2x PCIe 3.0 x1, 2x PCI, 1x M.2/M-key (PCIe 3.0 x4, 2280/2260/2242)

  • External ports: 1x VGA, 1x DVI-D, 1x HDMI, 2x USB 3.1 (1x A-type, ASM1142), 1x USB 3.0 (C-type), 2x USB 2.0, 1x Gb LAN (Realtek RTL8111GR), 3x jack, 1x PS/2 keyboard, 1x PS/2 mouse

  • Internal ports: 4x USB 3.0, 4x USB 2.0, 6x SATA 6 Gb/s (Z170), 1x SATA Express (assigned 2x SATA, Z170), 1x 4-pin CPU fan, 2x 4-pin fan, 1x serial

  • Audio: 7.1 (Realtek ALC887)

  • RAID level: 0/1/5/10 (Z170)

  • Multi-GPU: AMD 2-Way CrossFireX (x8/x8)

  • Power connections: 1x 24-pin ATX, 1x 8-pin EPS12V

  • CPU phases: 7 (4+2+1)

  • Graphics: IGP

  • Special features: audio and solid capacitors


RAM
• 2x 8-GB 2400-Mhz DDR4 Crucial BX Sport



Manufacturer : ASUS
Factory number : 681153
Package weight : 1.804 kg
RoHS : conform
Technical information
  • General
    • Socket
    • LGA 1151
    • Processor
    • Intel Core i7-6700K, 4x 4.0 GHz
    • Design
    • Includes cooler and 16 GB DDR4 RAM
    • Chip set
    • Intel Z170
    • Memory
    • 16 GB, max. 64 GB
    • RAM-Socket
    • 4
    • Graphics
    • onBoard
  • Interfaces
    • SATA
    • 8x SATA III, 1x SATAe, 1x M.2
    • PCI Express
    • 2x (x16), 2x (x1)
    • PCI
    • 2x
    • Audio
    • 7.1-channel
    • Parallel port
    • 0x
    • Seriell Port
    • 1x
  • External I/O Ports
    • VGA
    • 1x VGA, 1x DVI-D, 1x HDMI
    • LAN
    • 1x 10/100/1000
  • Measures
    • Width
    • 305 mm
    • Depth
    • 224 mm
Datasheet/manual