reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AS 618881 :: Tuning Kit S1151 - Intel Core i5-6600K - 8 GB


Tuning Kit Intel i5-6600K 8GB

  • Product Description
  • Technical information
  • General
    • Socket
    • LGA 1151
    • Processor
    • Intel Core i5-6600K, 4x 3.50 GHz
    • Design
    • Includes cooler and 8 GB DDR4 RAM
    • Chip set
    • Intel® Z170
    • Memory
    • 8 GB, max. 64 GB
    • RAM-Socket
    • 4
    • Graphics
    • onBoard
  • Interfaces
    • SATA
    • 6x SATA III
    • Audio
    • 7.1-channel
    • Parallel port
    • 1x
    • Seriell Port
    • 1x
  • External I/O Ports
    • VGA
    • 1x VGA, 1x DVI-D, 1x HDMI
    • LAN
    • 1x 10/100/1000
  • Internal I/O Ports
    • PCI Express x16
    • 2x (x16)
    • PCI
    • 2x
  • Measures
    • Width
    • 244 mm
    • Depth
    • 225 mm
Preinstalled Tuning Kit

CPU:
Intel Core i5-6600K, 4x 3.50GHz

Motherboard:
Gigabyte GA-Z170M-D3H
  • Chipset: Intel Z170

  • Memory: 4x DDR4 DIMM, dual PC4-25600U/DDR4-3200 (OC), max. 64GB (UDIMM)

  • Extension slots: 2x PCIe 3.0 x16 (1x x16, 1x x4), 2x PCI, 1x M.2 (PCIe 3.0 x4)

  • External connectors: 1x VGA, 1x DVI-D, 1x HDMI 1.4, 4x USB 3.0, 2x USB 2.0, 1x Gb LAN (Intel I219-V), 6x jack, 1x PS/2 Combo

  • Internal connectors: 4x USB 3.0, 4x USB 2.0, 6x SATA 6Gb/s (Z170), 3x SATA Express (occupied 6x SATA, Z170), 1x CPU fan 4-Pin, 3x fan 4-Pin, 1x serial, 1x parallel, TPM (Header), Thunderbolt 2 AIC (5-Pin Header)

  • Audio: 7.1 (Realtek ALC892)

  • RAID level: 0/1/5/10 (Z170)

  • Multi-GPU: AMD 2-Way-CrossFireX (x16/x4)

  • power connections: 1x 24-Pin ATX, 1x 8-Pin EPS12V

  • CPU-phases: 6

  • Graphics: IGP

  • Special features: µATX, audio+solid capacitors


Ram
• 1x 8GB 2400Mhz DDR4 Crucial BX Sport



Manufacturer : GIGABYTE
Factory number : 618881
Package weight : 1.731 kg
RoHS : conform
Technical information
  • General
    • Socket
    • LGA 1151
    • Processor
    • Intel Core i5-6600K, 4x 3.50 GHz
    • Design
    • Includes cooler and 8 GB DDR4 RAM
    • Chip set
    • Intel® Z170
    • Memory
    • 8 GB, max. 64 GB
    • RAM-Socket
    • 4
    • Graphics
    • onBoard
  • Interfaces
    • SATA
    • 6x SATA III
    • Audio
    • 7.1-channel
    • Parallel port
    • 1x
    • Seriell Port
    • 1x
  • External I/O Ports
    • VGA
    • 1x VGA, 1x DVI-D, 1x HDMI
    • LAN
    • 1x 10/100/1000
  • Internal I/O Ports
    • PCI Express x16
    • 2x (x16)
    • PCI
    • 2x
  • Measures
    • Width
    • 244 mm
    • Depth
    • 225 mm
Datasheet/manual