reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AS 602529 :: AM3+ tuning kit - AMD FX-6350 - 8 GB

Item-No.: AS 602529
€284,95
Category of goods: 0


Tuning Kit AMD FX-6350, 8GB

  • Product Description
  • Technical information
  • General
    • Socket
    • AM3+
    • Processor
    • AMD FX-6350, 6x 3.90 GHz
    • Design
    • Incl. cooler and 8 GB DDR3 RAM
    • Chip set
    • AMD 760G/SB710
    • Memory
    • 8 GB, max. 32 GB
    • RAM-Socket
    • 4
    • Graphics
    • onBoard
  • Interfaces
    • SATA
    • 6x SATA II
    • PCI Express
    • 1x (x16), 1x (x1)
    • PCI
    • 2x
    • Audio
    • 7.1-channel
    • Parallel port
    • 0x
    • Seriell Port
    • 1x
  • External I/O Ports
    • VGA
    • 1x VGA, 1x DVI-D, 1x HDMI
    • LAN
    • 1x 10/100/1000
  • Measures
    • Width
    • 244 mm
    • Depth
    • 244 mm

PC upgrade kit

Our upgrade kits will provide you with an all-in-one solution for upgrading your PC.
Fully compatible, pre-installed components to save you time and make your
PC upgrade much more convenient.
The illustrated installation instructions explain how to retrofit and connect the available components.

CPU
• AMD FX-6350, 6x 3.90 GHz

Motherboard
ASUS M5A78L-M/USB3
• Chip set: AMD 760G/SB710
• Memory slots: 4x DDR3 DIMM, dual PC3-16000U/DDR3-2000 (OC)
• Expansion slots: 1x PCIe 2.0 x16, 1x PCIe x1, 2x PCI
• External connections: 1x VGA, 1x DVI-D, 1x HDMI, 4x USB 2.0, 2x USB 3.0, 1x Gb LAN, 6x jack, 1x S/PDIF (Toslink), 1x PS/2 combo
• Internal connections: 6x USB 2.0, 6x SATA 3 Gb/s (SB710), 1x 4-pin CPU fan, 1x 3-pin fan
• Audio: 7.1 (Realtek ALC887)
• RAID level: 0/1/10 (SB710)
• Multi-GPU: AMD Hybrid CrossFireX
• Power connections: 1x 24-pin ATX, 1x 4-pin ATX12V
• Graphics: ATI Radeon HD 3000
• Special features: µATX, all solid capacitors

RAM
• 1x 8 GB DDR3 1600 MHz



Manufacturer : ASUS
Factory number : 602529
Package weight : 1.81 kg
RoHS : conform
Technical information
  • General
    • Socket
    • AM3+
    • Processor
    • AMD FX-6350, 6x 3.90 GHz
    • Design
    • Incl. cooler and 8 GB DDR3 RAM
    • Chip set
    • AMD 760G/SB710
    • Memory
    • 8 GB, max. 32 GB
    • RAM-Socket
    • 4
    • Graphics
    • onBoard
  • Interfaces
    • SATA
    • 6x SATA II
    • PCI Express
    • 1x (x16), 1x (x1)
    • PCI
    • 2x
    • Audio
    • 7.1-channel
    • Parallel port
    • 0x
    • Seriell Port
    • 1x
  • External I/O Ports
    • VGA
    • 1x VGA, 1x DVI-D, 1x HDMI
    • LAN
    • 1x 10/100/1000
  • Measures
    • Width
    • 244 mm
    • Depth
    • 244 mm
Datasheet/manual