reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AS 400486 :: S1150 tuning kit - Intel Core i3-4350 - 4 GB

Item-No.: AS 400486
€289,90
Category of goods: 0


Tuning Kit Intel i3-4350 4 GB

  • Product Description
  • Technical information
  • General
    • Socket
    • LGA 1150
    • Processor
    • Intel Core i3-4350, 2x 3.60 GHz
    • Design
    • incl. cooler and 4 GB DDR3 RAM
    • Chip set
    • Intel B85
    • Memory
    • 4 GB, max. 16 GB
    • RAM-Socket
    • 2
    • Graphics
    • onBoard
  • Interfaces
    • SATA
    • 2x SATA II, 4x SATA III
    • PCI Express
    • 1x (x16), 2x (x1)
    • PCI
    • 1x
    • Audio
    • 7.1-channel
    • Parallel port
    • 1x
    • Seriell Port
    • 1x
  • External I/O Ports
    • VGA
    • 1x VGA, 1x DVI-D, 1x HDMI
    • LAN
    • 1x 10/100/1000
  • Measures
    • Width
    • 244 mm
    • Depth
    • 174 mm

PC upgrade kit

Our upgrade kits will provide you with an all-in-one solution for upgrading your PC.
Fully compatible, pre-installed components to save you time
and make your PC upgrade much more convenient.
The illustrated installation instructions explain how to retrofit and connect the available components.

CPU:
Intel Core i3-4350, 2x 3.60 GHz

Motherboard:
Gigabyte GA-B85M-HD3
• Chip set: Intel B85 C2
• Memory slots: 2x DDR3 DIMM, dual PC3-12800U/DDR3-1600
• Expansion slots: 1x PCIe 3.0 x16, 2x PCIe 2.0 x1, 1x PCI
• External connections: 1x VGA, 1x DVI-D, 1x HDMI, 2x USB 3.0, 4x USB 2.0, 1x Gb LAN (Realtek), 3x jack, 1x PS/2 combo
• Internal connections: 2x USB 3.0, 4x USB 2.0, 4x SATA 6 Gb/s, 2x SATA 3 Gb/s, 1x 4-pin CPU fan, 1x 4-pin fan, 1x serial, 1x parallel
• Audio: 7.1 (Realtek ALC887)
• RAID level: N/A
• Multi-GPU: N/A
• Power connections: 1x 24-pin ATX, 1x 8-pin ATX12V, 4 CPU phases
• Special features: µATX, all solid capacitors, UEFI, C2 stepping

RAM
• 1x 4 GB 1600 MHz memory



Manufacturer : GIGABYTE
Factory number : 400486
Package weight : 1.534 kg
RoHS : conform
Technical information
  • General
    • Socket
    • LGA 1150
    • Processor
    • Intel Core i3-4350, 2x 3.60 GHz
    • Design
    • incl. cooler and 4 GB DDR3 RAM
    • Chip set
    • Intel B85
    • Memory
    • 4 GB, max. 16 GB
    • RAM-Socket
    • 2
    • Graphics
    • onBoard
  • Interfaces
    • SATA
    • 2x SATA II, 4x SATA III
    • PCI Express
    • 1x (x16), 2x (x1)
    • PCI
    • 1x
    • Audio
    • 7.1-channel
    • Parallel port
    • 1x
    • Seriell Port
    • 1x
  • External I/O Ports
    • VGA
    • 1x VGA, 1x DVI-D, 1x HDMI
    • LAN
    • 1x 10/100/1000
  • Measures
    • Width
    • 244 mm
    • Depth
    • 174 mm
Datasheet/manual