reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AS 300778 :: S1150 tuning kit - Intel Core i7-4790 - 8 GB


Tuning Kit Intel i7-4790 8 GB

  • Product Description
  • Technical information
  • General
    • Socket
    • LGA 1150
    • Processor
    • Intel Core i7-4790, 4x 3.60 GHz
    • Design
    • Incl. cooler and 8 GB DDR3 RAM
    • Chip set
    • Intel® Z97
    • Memory
    • 8 GB, max. 32 GB
    • RAM-Socket
    • 4
    • Graphics
    • onBoard
  • Interfaces
    • SATA
    • 6x SATA III
    • Audio
    • 7.1-channel
    • Parallel port
    • 0x
    • Seriell Port
    • 1x
  • External I/O Ports
    • VGA
    • 1x HDMI
    • LAN
    • 1x 10/100/1000
  • Internal I/O Ports
    • PCI Express x16
    • 2x (x16), 2x (x1)
    • PCI
    • 2x
  • Measures
    • Width
    • 305 mm
    • Depth
    • 200 mm

PC upgrade kit

Our upgrade kits will provide you with an all-in-one solution for upgrading your PC.
Fully compatible, pre-installed components to save you time
and make your PC upgrade much more convenient.
The illustrated installation instructions explain how to retrofit and connect the available components.

CPU:
Intel Core i7-4790, 4x 3.60 GHz

Motherboard:
Gigabyte GA-Z97P-D3
• Chip set: Intel Z97
• Memory slots: 4x DDR3 DIMM, dual PC3-23466U/DDR3-2933 (OC)
• Expansion slots: 1x PCIe 3.0 x16, 1x PCIe 2.0 x16 (x4), 2x PCIe 2.0 x1, 2x PCI
• External connections: 1x HDMI, 2x USB 3.0, 4x USB 2.0, 1x Gb LAN (Realtek RTL8111F), 3x jack, 1x PS/2 keyboard, 1x PS/2 mouse, 1x serial
• Internal connections: 2x USB 3.0, 6x USB 2.0, 6x SATA 6 Gb/s (Z97), 1x 4-pin CPU fan, 2x 4-pin fan, 1x 4-pin fan, 1x serial, 1x parallel
• Audio: 7.1 (Realtek ALC887)
• RAID level: 0/1/5/10 (Z97)
• Multi-GPU: AMD 2-way CrossFireX (x16/x4)
• Power connections: 1x 24-pin ATX, 1x 8-pin ATX12V, 4 CPU phases
• Features: All solid capacitors, UEFI

RAM
• 1x 8 GB 1600 MHz memory



Manufacturer : GIGABYTE
Factory number : 300778
Package weight : 1.676 kg
RoHS : conform
Technical information
  • General
    • Socket
    • LGA 1150
    • Processor
    • Intel Core i7-4790, 4x 3.60 GHz
    • Design
    • Incl. cooler and 8 GB DDR3 RAM
    • Chip set
    • Intel® Z97
    • Memory
    • 8 GB, max. 32 GB
    • RAM-Socket
    • 4
    • Graphics
    • onBoard
  • Interfaces
    • SATA
    • 6x SATA III
    • Audio
    • 7.1-channel
    • Parallel port
    • 0x
    • Seriell Port
    • 1x
  • External I/O Ports
    • VGA
    • 1x HDMI
    • LAN
    • 1x 10/100/1000
  • Internal I/O Ports
    • PCI Express x16
    • 2x (x16), 2x (x1)
    • PCI
    • 2x
  • Measures
    • Width
    • 305 mm
    • Depth
    • 200 mm
Datasheet/manual