reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AS 200570 :: S1150 tuning kit - Intel Core i7-4790K - 16 GB

Item-No.: AS 200570
€649,90
Category of goods: 0


Tuning Kit Intel i7-4790K 16 GB

  • Product Description
  • Technical information
  • General
    • Socket
    • LGA 1150
    • Processor
    • Intel Core i7-4790K, 4x 4.0 GHz
    • Design
    • Incl. cooler and 16 GB DDR3 RAM
    • Chip set
    • Intel Z97
    • Memory
    • 16 GB, max. 32 GB
    • RAM-Socket
    • 4
    • Graphics
    • onBoard
  • Interfaces
    • SATA
    • 8x SATA III, 1x SATAe, 1x M.2
    • PCI Express
    • 3x (x16), 3x (x1)
    • PCI
    • 1x
    • Audio
    • 7.1-channel
    • Parallel port
    • 0x
    • Seriell Port
    • 1x
  • External I/O Ports
    • VGA
    • 1x VGA, 1x DVI-D, 1x HDMI
    • LAN
    • 1x 10/100/1000
  • Measures
    • Width
    • 244 mm
    • Depth
    • 225 mm

PC upgrade kit

Our upgrade kits will provide you with an all-in-one solution for upgrading your PC.
Fully compatible, pre-installed components to save you time
and make your PC upgrade much more convenient.
The illustrated installation instructions explain how to retrofit and connect the available components.

CPU:
Intel Core i7-4790K, 4x 4.00 GHz

Motherboard:
Gigabyte GA-Z97X-Gaming 3
• Chip set: Intel Z97
• Memory slots: 4x DDR3 DIMM, dual PC3-23466U/DDR3-2933 (OC)
• Expansion slots: 2x PCIe 3.0 x16 (x16, x8), 1x PCIe 2.0 x16 (x4), 3x PCIe 2.0 x1, 1x PCI, 1x M.2 10 Gb/s (shared 2 x SATA, Z97)
• External connections: 1x VGA, 1x DVI-D, 1x HDMI, 4x USB 3.0, 4x USB 2.0, 1x Gb LAN (Qualcomm Killer E2200), 5x jack, 1x S/PDIF (Toslink), 1x PS/2 combo
• Internal connections: 2x USB 3.0, 4x USB 2.0, 6x SATA 6 Gb/s (Z97), 1x SATA Express 10 Gb/s (occupied 2x SATA, Z97), 1x 4-pin CPU fan, 4x 4-pin fan, 1x serial, TPM (header)
• Audio: 7.1 (Realtek ALC1150)
• RAID level: 0/1/5/10 (Z97)
• Multi-GPU: NVIDIA 2-way SLI (x8/x8), AMD 2-way CrossFireX (x8/x8)
• Power connections: 1x 24-pin ATX, 1x 8-pin ATX12V, 8 CPU phases
• Features: All solid capacitors, UEFI

RAM
• 2x 8 GB 1600 MHz gaming memory



Manufacturer : GIGABYTE
Factory number : 200570
Package weight : 2.028 kg
RoHS : conform
Technical information
  • General
    • Socket
    • LGA 1150
    • Processor
    • Intel Core i7-4790K, 4x 4.0 GHz
    • Design
    • Incl. cooler and 16 GB DDR3 RAM
    • Chip set
    • Intel Z97
    • Memory
    • 16 GB, max. 32 GB
    • RAM-Socket
    • 4
    • Graphics
    • onBoard
  • Interfaces
    • SATA
    • 8x SATA III, 1x SATAe, 1x M.2
    • PCI Express
    • 3x (x16), 3x (x1)
    • PCI
    • 1x
    • Audio
    • 7.1-channel
    • Parallel port
    • 0x
    • Seriell Port
    • 1x
  • External I/O Ports
    • VGA
    • 1x VGA, 1x DVI-D, 1x HDMI
    • LAN
    • 1x 10/100/1000
  • Measures
    • Width
    • 244 mm
    • Depth
    • 225 mm
Datasheet/manual