reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AS 200522 :: S1150 tuning kit - Intel Pentium G3220 - 4 GB

Item-No.: AS 200522
€178,95
Category of goods: 0


Tuning Kit Intel G3220 4 GB

  • Product Description
  • Technical information
  • General
    • Socket
    • LGA 1150
    • Processor
    • Intel® Pentium® G3220, 2x 3.00 GHz
    • Design
    • incl. cooler and 4 GB DDR3 RAM
    • Chip set
    • Intel® B85
    • Memory
    • 4 GB, max. 32 GB
    • RAM-Socket
    • 4
    • Graphics
    • onBoard
  • Interfaces
    • SATA
    • 2x SATA II, 4x SATA III
    • PCI Express
    • 2x (x16)
    • PCI
    • 2x
    • Audio
    • 7.1-channel
    • Parallel port
    • 1x
    • Seriell Port
    • 1x
  • External I/O Ports
    • VGA
    • 1x VGA, 1x DVI-D, 1x HDMI
    • LAN
    • 1x 10/100/1000
  • Measures
    • Width
    • 244 mm
    • Depth
    • 225 mm

PC upgrade kit

Our upgrade kits will provide you with an all-in-one solution for upgrading your PC.
Fully compatible, pre-installed components to save you time
and make your PC upgrade much more convenient.
The illustrated installation instructions explain how to retrofit and connect the available components.

CPU:
Intel Pentium G3220, 2x 3.00 GHz, boxed

Motherboard:
Gigabyte B85M-D3H
• Chip set: Intel B85
• Micro ATX
• HDMI, DVI, VGA
• 4x USB 3.0, 8x USB 2.0
• Gigabit LAN
• 4 DDR3 memory banks/1600/1333 MHz
• 7.1 AUDIO
• 2x PCIE, 2x PCI
• 4x SATA, 6 Gb/s
• 2x SATA, 3 Gb/s

RAM
• 1x 4 GB



Manufacturer : GIGABYTE
Factory number : 200522
Package weight : 1.74 kg
RoHS : conform
Technical information
  • General
    • Socket
    • LGA 1150
    • Processor
    • Intel® Pentium® G3220, 2x 3.00 GHz
    • Design
    • incl. cooler and 4 GB DDR3 RAM
    • Chip set
    • Intel® B85
    • Memory
    • 4 GB, max. 32 GB
    • RAM-Socket
    • 4
    • Graphics
    • onBoard
  • Interfaces
    • SATA
    • 2x SATA II, 4x SATA III
    • PCI Express
    • 2x (x16)
    • PCI
    • 2x
    • Audio
    • 7.1-channel
    • Parallel port
    • 1x
    • Seriell Port
    • 1x
  • External I/O Ports
    • VGA
    • 1x VGA, 1x DVI-D, 1x HDMI
    • LAN
    • 1x 10/100/1000
  • Measures
    • Width
    • 244 mm
    • Depth
    • 225 mm
Datasheet/manual