reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINKERKIT TILT :: Arduino TinkerKit tilt sensor

SAVE19%
Item-No.: TINKERKIT TILT
€4,90
€3,95



Bargain Item!
Limited amount available.

TINKERKIT TILT

  • Product Description
  • Technical information
  • General
    • Category
    • Additional accessories
The tilt sensor detects changes in angles.

Output: This module contains two contacts and a small metal ball. if the sensor is located in a vertical position, then the ball bridges the contacts and the circuit is closed. If there is a change in the tilt angle, then the ball moves and opens the circuit. If the sensor is located in a vertical position, then the module will generate 5 V; the output is 0 V when the module is tilted. If you connect the sensor to an input on the Arduino™ via the TinkerKit shield, you will get a value of 1023 when the tilt switch is in a vertical position and 0 when it is tilted.

Description of the module: This module contains a tilt sensor, a signal amplifier, a 3-pin standard TinkerKit connector, a green LED to indicate that the module is connected correctly and a yellow LED, which lights up when there is a connection between the contacts (the sensor is in a vertical position).

This module is a sensor. The connector is an OUTPUT, which must be connected to an INPUT on the TinkerKit shield.



Manufacturer : ARDUINO
Factory number : T000190
Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Category
    • Additional accessories
Datasheet/manual