reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINKERKIT TEMP :: Arduino TinkerKit thermistor

SAVE21%
Item-No.: TINKERKIT TEMP
€4,90
€3,85
Category of goods: 0
Bargain Item!
Limited amount available.

TINKERKIT TEMP

  • Product Description
  • Technical information
  • General
    • Category
    • Additional accessories
A thermistor is a variable electrical resistor whose value changes reproducibly as the temperature changes (to a greater extent than standard resistors).

Output: When the temperature is rising, the module reaches approximately 5 V. If there is a sudden drop in temperature, the module reaches approximately 0 V. If you connect the sensor to an input on the Arduino™ via the TinkerKit shield, then you will get values of between 0 and 1023.

(Note: The values change slowly and do not vary a great deal.)

Description of the module: This module contains a thermistor, a signal amplifier, a 3-pin standard TinkerKit connector, a green LED to indicate that the module is connected correctly and a yellow LED, whose brightness changes according to the temperature.

This module is a sensor. The connector is an OUTPUT, which must be connected to an INPUT on the TinkerKit shield.



Manufacturer : ARDUINO
Factory number : T000200
Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Category
    • Additional accessories
Datasheet/manual