reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINKERKIT RELAY :: Arduino TinkerKit DMX Receiver - Relay

Item-No.: TINKERKIT RELAY
€36,60
Category of goods: 0


TINKERKIT RELAY

  • Product Description
  • Technical information
  • General
    • Category
    • Additional accessories
DMX Relay Receiver
The DMX Relay Receiver is a DMX module that mounts four relays; they can be individually controlled using a DMX master like TinkerKit!’s DMX Master Shield. It requires 12V and each relay supports up to 220V at 10A. A single master can control up to 512 receivers individually (128 of these boards for example) sequentially connected.

The DMX Relay Receiver works also as a standalone USB board; in fact it mounts a micro-usb connector and the same microcontroller as the Arduino™ Leonardo.



Manufacturer : ARDUINO
Factory number : T020100
Package weight : 0.087 kg
RoHS : conform
Technical information
  • General
    • Category
    • Additional accessories
Datasheet/manual