reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINKERKIT POTI :: Arduino TinkerKit potentiometer

Item-No.: TINKERKIT POTI
€4,90
Category of goods: 0


TINKERKIT POTI

  • Product Description
  • Technical information
  • General
    • Category
    • Additional accessories
A potentiometer is an electrical resistor whose resistance values can be changed mechanically. If a voltage of 5 V is generated when the knob is turned, then the output voltage of the centre pin will have a value between 0 V and 5 V. This value is transmitted via the centre pin of the potentiometer.

Output: This module generates an output signal between 0 V and 5 V. These values refer to the position of the centre pin (0 V = completely left, 5 V = completely right). If the module is connected to an Arduino™ input that uses a TinkerKit shield, then the values will be between 0 and 1023.

Description: This module contains a 4.7-kOhm linear potentiometer, a signal amplifier, a 3-pin standard TinkerKit connector, a green LED to indicate that the module is connected correctly and a yellow LED, whose intensity indicates the position of the potentiometer.

This is a sensor. The connector is an OUTPUT, which must be connected to an INPUT on the TinkerKit shield.



Manufacturer : ARDUINO
Factory number : T000140
Package weight : 0.008 kg
RoHS : conform
Technical information
  • General
    • Category
    • Additional accessories
Datasheet/manual