reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333

TINKERKIT MOSFET :: Arduino TinkerKit Mosfet Module

Category of goods: 0


  • Product Description
  • Technical information
  • General
    • Category
    • Additional accessories

This module switches a high current load using a high power transistor. Unlike a mechanical relay, this is capable of high speed switching for use with PWM.

This module lets you control devices operating at a maximun of 24VDC with an Arduino™ pin. To wire the module, connect the power supply for your device (max 24 V) to the V+ and GND terminals. Connect the device to M+ and M-. Be aware of your circuit's polarity, you could damage your components if it is not wired correctly.

Module Description
This module features an IRF520 power MOSFET transistor, a kick-back diode, a standard TinkerKit 3pin connector,a signal amplifier, a green LED that signals that the module is correctly powered and one yellow LED whose brightness depends on the input signal received by the module.

This module is a ACTUATOR. The connector is an INPUT that must be connected to an OUTPUT on the TinkerKit Shield.

Manufacturer : ARDUINO
Factory number : T010020
Package weight : 0.016 kg
RoHS : conform
Technical information
  • General
    • Category
    • Additional accessories