reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINKERKIT MOS :: Arduino TinkerKit DMX Receiver - MOS

Item-No.: TINKERKIT MOS
€36,60
Category of goods: 0


TINKERKIT MOS

  • Product Description
  • Technical information
  • General
    • Category
    • Additional accessories
The DMX MosFet Receiver is a DMX module that mounts four mosfets; they can be individually controlled using a DMX master like TinkerKit!’s DMX Master Shield. Each mosfet supports up to 24V DC and the board runs at a range from 12V to 24V. A single master can control up to 512 receivers individually (128 of these boards for example) sequentially connected.

The DMX Mosfet Receiver works also as a standalone USB board; in fact it mounts a micro-usb connector and the same microcontroller as the Arduino™ Leonardo.



Manufacturer : ARDUINO
Factory number : T020090
Package weight : 0.06 kg
RoHS : conform
Technical information
  • General
    • Category
    • Additional accessories
Datasheet/manual