reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINKERKIT LED WS :: Arduino TinkerKit Power LED Modul, white

Item-No.: TINKERKIT LED WS
€11,80
Category of goods: 0


TINKERKIT LED WS

  • Product Description
  • Technical information
  • General
    • Category
    • Additional accessories
Hi power white

The Power LED is an actuator. Five ultra-bright LEDs can be powered from an Arduino™ pin.

Input: Arduino™ provides a maximum of 40 mA per pin, enough to light up the five LEDs using the DigitalWrite() and AnalogWrite() functions.

Module description: This module features Five AWT801-S LEDs from Seoul Semi Conductor, the standard TinkerKit 3pin connector and a green LED that signals that the module is correctly powered and a yellow LED that is lit only when the LED is lit. A resistor limits the voltage from the Arduino™, protecting the lights.

This module is an ACTUATOR. The connector is an INPUT which must be connected to an OUTPUT connector on the TinkerKit Shield.



Manufacturer : ARDUINO
Factory number : T010110
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Category
    • Additional accessories
Datasheet/manual