reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINKERKIT KAB50 :: Arduino TinkerKit connection cable, 50 cm

Item-No.: TINKERKIT KAB50
€1,90
Category of goods: 0


TINKERKIT KAB50

  • Product Description
  • Technical information
  • General
    • Category
    • Cable

Cable for TinkerKit modules and shields, 50 cm long with 3-pin connector at each end.



Manufacturer : ARDUINO
Factory number : T020070
Package weight : 0.011 kg
Technical information
  • General
    • Category
    • Cable
Datasheet/manual