reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINKERKIT JOY :: Arduino TinkerKit Joystick Module

Item-No.: TINKERKIT JOY
€11,80
Category of goods: 0


TINKERKIT JOY

  • Product Description
  • Technical information
  • General
    • Category
    • Additional accessories
Joystick
The Joystick module is similar to analog joysticks found in gamepads. It is made made by mounting two potentiometers at a 90 degrees angle. The potentiometers are connected to a short stick centered by springs.

Output: This module will output roughly 2.5 volts from both outputs when in its resting position. Moving the stick will cause the outputs to change from 0v to 5v depending on its direction. If you connect this module to an Arduino™ through the Tinkerkit Shield, you can expect to read a value of roughly 512 in its resting position (expect small variations due to tiny imprecisions of the springs and mechanism) When you move the joystick you should see the values change from 0 to 1023 depending on its position.

Module Description: This module features two 4k7 Ohm linear potentiometers, two standard TinkerKit 3pin connector, two signal amplifiers, a green LED that signals that the module is correctly powered and two yellow LED whose brightness depends on the values output by the module. This module is a SENSOR. Its connectors are OUTPUTs which must be be connected to two of the INPUT connectors on the TinkerKit Shield.



Manufacturer : ARDUINO
Factory number : T000030
Package weight : 0.013 kg
RoHS : conform
Technical information
  • General
    • Category
    • Additional accessories
Datasheet/manual