reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINKERKIT GYROS4 :: Arduino TinkerKit 2-axis gyroscope 4X

Item-No.: TINKERKIT GYROS4
€29,90
Category of goods: 0


TINKERKIT GYROS4

  • Product Description
  • Technical information
  • General
    • Category
    • Additional accessories
The Arduino™ TinkerKit simplifies electronic prototyping by means of a wide variety of sensors and actuators on orange-coloured boards that are connected to the Arduino™ via the Sensor Shield and three-conductor cables.

A signal amplifier helps to stabilise the cable signals, ensuring clean data from the sensors even over long distances (1 - 5 m).

The Arduino™ TinkerKit has been developed for teaching in schools and for museums to allow ad-hoc interactive environments to be set up without using a soldering iron or breadboard. The Arduino™ TinkerKit is the result of many years of award-winning experience in Interaction Design. For a long time, it was developed as an internal tool and improved bit by bit, project by project and client by client.



Manufacturer : ARDUINO
Factory number : T000062
Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Category
    • Additional accessories
Datasheet/manual