reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINKERKIT GYROS1 :: Arduino TinkerKit 2-axis gyroscope 1X

SAVE21%
Item-No.: TINKERKIT GYROS1
€20,80
€16,40



Bargain Item!
Limited amount available.

TINKERKIT GYROS1

  • Product Description
  • Technical information
  • General
    • Category
    • Additional accessories
2 Axis Gyroscope Sen.ty 1x

A gyroscope is a device that measures orientation. It is very common in consumer electronics such as portable electronic devices and video game controllers to detect movement and rotation.

Output
This module outputs 0V to 5V on one of its two signal pins when its angle is changed (e.g. is moved). The value is approximately 2.5V when there is no angle change in the X or Y axis. When you connect this module to the input on an Arduino™ using the TinkerKit Shield, you can expect to read values between 0 to 1023 while changing the angle of the module.

Module description
On the board you'll find a green LED that signals that the module is correctly powered. The module is based on the LPR5150AL by ST Microelectronics, and is a two-axis gyroscope. This version of the module outputs the 1X pins on the chip. For more information about this please have a look at the datasheet.

This module is a SENSOR. Each connector is an OUTPUT which must be connected to one of the INPUT connectors on the TinkerKit Shield.



Manufacturer : ARDUINO
Factory number : T000060
Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Category
    • Additional accessories
Datasheet/manual