reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINKERKIT BUTTON :: Arduino TinkerKit push button

SAVE36%
Item-No.: TINKERKIT BUTTON
€4,50
€2,90
Category of goods: 0
Bargain Item!
Limited amount available.

TINKERKIT BUTTON

  • Product Description
  • Technical information
  • General
    • Category
    • Additional accessories
This is probably the simplest push button module on the market. The sensor detects when the round cap is pressed by a person or object.

Output: When the button is pressed, the output voltage is 5 V and when the button is not pressed, the output voltage is 0 V. The circuit is closed at the push of the button. If you connect the sensor to an input on the Arduino™ via the TinkerKit shield, you will get a value of 1023 when the button is pressed. When the button is not pressed, you will get a value of 0.

Description of the module: This module contains a 12-mm push button, the standard TinkerKit 3-pin connector, a green LED to indicate that the module is connected correctly and a yellow LED, whose intensity indicates the position of the potentiometer.

This module is a sensor. The connector is an OUTPUT, which must be connected to an INPUT on the TinkerKit shield.



Manufacturer : ARDUINO
Factory number : T000180
Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Category
    • Additional accessories
Datasheet/manual