reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINKERKIT 10 BL :: Arduino TinkerKit 10-mm LED module, blue

SAVE27%
Item-No.: TINKERKIT 10 BL
€6,60
€4,80
Category of goods: 0
Bargain Item!
Limited amount available.

TINKERKIT 10 BL

  • Product Description
  • Technical information
  • General
    • Category
    • Additional accessories
10-mm blue LED

This 10-mm LED can be powered by the Arduino™ pin.

Input
Arduino™ provides a maximum of 40 mA per pin, which is enough to operate the LED.

Description
This module has a 10-mm LED, the standard TinkerKit 3-pin connector and a blue LED that indicates that the module is connected correctly.

This module is an actuator. The connectors are inputs and need to be connected to one of the output connectors on the TinkerKit Shield.



Manufacturer : ARDUINO
Factory number : T010115
Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Category
    • Additional accessories
Datasheet/manual