reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TEK-RPI CWS :: Raspberry CAM housing, white

Item-No.: TEK-RPI CWS
Colour:

€4,45
Category of goods: 1

TEK-RPI CWS

  • Product Description
  • Technical information
  • General
    • Category
    • Additional accessories
    • Type
    • Camera housing Raspberry Pi
    • Colour
    • White
  • Measures
    • Height
    • 10.0 mm
    • Width
    • 50.0 mm
    • Length
    • 50.0 mm

With this innovative product, TEKO is once again proving its performance. The smart design allows for a unique look.
Use this kit to mount your Raspberry Pi camera on any surface.

• Camera housing
• Folding
• Colour: white (RAL 7035)
• RPI-CAM dimensions (LxWxH): 50 x 50 x 10 mm
• Material: PC+ABS



Manufacturer : TEKO
Factory number : RPI-CAM.40
Package weight : 0.012 kg
RoHS : conform
Technical information
  • General
    • Category
    • Additional accessories
    • Type
    • Camera housing Raspberry Pi
    • Colour
    • White
  • Measures
    • Height
    • 10.0 mm
    • Width
    • 50.0 mm
    • Length
    • 50.0 mm
Datasheet/manual