reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TEK-BERRY COOL :: Raspberry Pi cooling kit, 4-piece

Item-No.: TEK-BERRY COOL
€3,10
Category of goods: 0


TEK-BERRY COOL

  • Product Description
  • Technical information
  • General
    • Category
    • Additional accessories
    • Type
    • Heat sink
    • Technology
    • Extremely low profile
    • Colour
    • Black
    • Design
    • 4-piece set for Raspberry Pi
The Raspberry Pi (Model B) is maximised by overclocking up to 1 GHz, which inevitably leads to a significant increase in the temperature of the main components.
This cooling kit eliminates any fan noise, reduces the risk of failure and extends the life of your Raspberry Pi.

Can also be used for the Banana Pi and other single-board computers.

• 4-piece
• Easy to mount using 3M adhesive tape
• Extremely low profile
• Compatible with revision 1, 2 & 3

A description for the placement of the heat sinks for the Raspberry Pi can be found at the following link:

www.Reicheltpedia.de

Info: Please ensure that the heat sink touches only the cooling chip and no other components (risk of short circuit) or install slightly offset!



Manufacturer : TEKO
Factory number : RPI-COOLKIT
Package weight : 0.008 kg
RoHS : conform
Technical information
  • General
    • Category
    • Additional accessories
    • Type
    • Heat sink
    • Technology
    • Extremely low profile
    • Colour
    • Black
    • Design
    • 4-piece set for Raspberry Pi
Datasheet/manual