reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RPI WWCAM :: Raspberry Pi HD wide-angle camera, 5 MP 1080 p

SAVE6%
Item-No.: RPI WWCAM
€39,90
€37,50
Category of goods: 0


RPI WWCAM

  • Product Description
  • Technical information
  • General
    • Category
    • Camera
HD wide-angle camera for Raspberry Pi

High-resolution video camera for Raspberry Pi 1, 2 & 3

Features
Sensor type: 1/4 "
Focal length: 1.67 mm
Max. Length: 16.62 mm
Optical FOV (D): 160°
Optical FOV (H): 122°
Optical FOV (V): 89.5°
Chief ray angle: < 12°
Resolution: 5 megapixels, 1080p
Image resolution: 2952 x 1944
CCD: CMOS
Power requirement: 96 mA
Standby: 20 µA
Operating temperature range: 0°C to +50°C
Temperature range, max.: -30°C to +70°C
Output format: 8/10-bit RAW RGB data
Focus: manual

Frame rate
720p @ 60 fps
1080p @ 30 fps
Full @ 15 fps
VGA @ 90 fps
960p @ 45 fps

Included with delivery
HD wide-angle camera, 15-pin connection cable, 16 cm

The camera is connected via the 15-pin serial MIPI port (S2) on your Raspberry Pi.



Manufacturer : JOY-IT
Factory number : RB-CAMERA-WW
Package weight : 0.017 kg
RoHS : conform
Technical information
  • General
    • Category
    • Camera