reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RPI USB TTL :: USB to TTL for Raspberry Pi, 1.0 m

Item-No.: RPI USB TTL
€9,60
Category of goods: 0


RPI USB TTL

  • Product Description
  • Technical information
  • General
    • Category
    • Cable

This cable enables you to connect your Raspberry PI to a PC system easily. At the same time,
the cable provides 5 V at 500 mA via the USB port on the PC, so that you do not need to use a separate power supply unit.

The PL2303HX chip integrated into the cable ensures that both devices can exchange data with each other.

Windows XP, Vista, 7 and 8 are supported.

Plug pin assignment:
Red = Power +5 V
Black = Earth
White = RX
Green = TX



Package weight : 0.03 kg
RoHS : conform
Technical information
  • General
    • Category
    • Cable
Datasheet/manual