reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RPI USB 2 MSATA :: Raspberry Pi converter, USB to mSATA


RPI USB 2 MSATA

  • Product Description
  • Technical information
  • General
    • Category
    • Adapter

This converter by Delock enables you to connect you mSATA module via the micro USB port or the USB pin header connector to your Raspberry Pi.

Technical data
• Connections:
1 x USB 2.0 type Micro-B female
1 x 5-pin USB 2.0 pin header (4 pins connected)
1 x 2-pin power connector
1 x mSATA 6 Gb/s slot (full size)
• Chipset: Renesas D720231A
• Supports ATA/ATAPI packet command set and LBA 48 addressing mode
• Compliant with OHCI 1.0a and EHCI 0.95
• Jumper for setting the power supply via USB or 2-pin power connector
• LED indicator for activity
• Dimensions (L x W x H): approx. 65 x 56 x 12 mm
• OS independent, no driver installation necessary

System requirements
• One free USB port
• USB connection cable

Package contents
• Converter
• 2 x screws for mSATA module
• 4 x screws
• 4 x nuts
• 4 x spacer bolts



Manufacturer : DELOCK
Factory number : 62648
Package weight : 0.08 kg
RoHS : conform
Technical information
  • General
    • Category
    • Adapter
Datasheet/manual